최근 검색 기록

    Recom Switching Power Supply, 5V dc, ±400mA, 4W, 1 Output 80 → 305V ac Input Voltage

    RS 제품 번호:
    905-8755
    제조사 부품 번호:
    RAC04-05DC/277-E
    제조업체:
    Recom
    Recom

    본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

    모든 Switching Power Supplies 열람하기
    58 <재고있음> 5-9영업일내 홍콩 발송
    Add to Basket
    수량

    추가완료!

    단가 Each

    ₩34,182.75

    수량한팩당
    1 - 2₩34,182.75
    3 - 5₩33,328.75
    6 +₩32,814.25
    포장 옵션
    RS 제품 번호:
    905-8755
    제조사 부품 번호:
    RAC04-05DC/277-E
    제조업체:
    Recom
    COO (Country of Origin):
    TW

    참조 문서


    제정법과 컴플라이언스

    COO (Country of Origin):
    TW

    제품 세부 사항

    Recom 4W, PCB Mount, Encapsulated, Switch Mode Single and Dual AC-DC Converters - RAC04-C/277 Series


    The RAC04-xxS_DC/277 series are fully certiἀed single and dual regulated AC/DC converters in an encapsulated PCB-mount package style with 3.75kVAC isolation and very low stand-by power consumption. The modules are suitable for worldwide use due to their wide input voltage range from 80VAC to 305VAC. Possible uses include home automation, standby applications and industrial controls.

    50mW max. No Load Power Consumption
    High Efἀciency up to 79%• Isolated Output 3.75kVAC / 1 min
    SCP, OVP Protection
    Wide Operating Temperature Range: -40°C to +80°C (only with sufἀx „-E“)
    Universal Input 80-305VAC


    사양

    속성
    Output Voltage5V dc
    Output Current±400mA
    Power Rating4W
    Number of Outputs1
    Input Voltage80 → 305V ac
    Mounting TypePCB Mount
    Package TypeEncapsulated
    Length36.7mm
    Width27.2mm
    Depth17.1mm
    Efficiency76%
    Minimum Temperature-40°C
    Maximum Temperature+80°C
    SeriesRAC04-C/277
    Weight41g
    58 <재고있음> 5-9영업일내 홍콩 발송
    Add to Basket
    수량

    추가완료!

    단가 Each

    ₩34,182.75

    수량한팩당
    1 - 2₩34,182.75
    3 - 5₩33,328.75
    6 +₩32,814.25
    포장 옵션