Recom, AC/DC Converter 8 A, 5V, 5 V 20-Pin RACM60-05SK/277/OF-T

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩49,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩49,000.00
6 - 11₩47,040.00
12 +₩46,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-8845
제조사 부품 번호:
RACM60-05SK/277/OF-T
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V

Maximum Output Voltage

5V

Output Power

40W

Mount Type

Chassis, PCB

Switching Frequency

100kHz

Pin Count

20

Maximum Output Current

8A

Minimum Input Voltage

80V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

76.2mm

Height

32mm

Series

RACM60-K

Width

50.8mm

Standards/Approvals

ErP, IEC, CE, EAC, RoHS, CAN/CSA, UL

Automotive Standard

No

Minimum Output Voltage

5V

Supply Current

1.4A

COO (Country of Origin):
CN

RECOM AC-DC Converter, 8A Current Limit, 305V Maximum Input Voltage - RACM60-K Series - RACM60-05SK/277/OF-T


Need to switch an AC electrical supply to a DC output? The power is in your hands with this AC-DC converter from RECOM. With compact measurements of just 76.2 (L) x 50.8 (W) x 32mm (H), it's designed to fit comfortably even where space is tight. This capable gadget can handle AC inputs of between 80 and 305V, so it's a versatile option. Thanks to a lightning-fast start-up time of 150ms, it doesn't keep you hanging around when it's time to get to work.

Features & Benefits


• Wide operating temperature range between -40°C and +85°C for compatibility with challenging conditions

• Open-frame construction allows for easy airflow to keep your components cool

• Built-in EMC filter minimises electrical noise and interference from nearby devices

Applications


• Medical equipment

• Domestic appliances

• Manufacturing industry

What safety features does this product have?


For your peace of mind, this converter features protection against overvoltage, short circuits and output reverse voltage. It also isolates input surges of up to 4kV AC, and the thermal shutdown kicks in at +130°C to avoid any dangers caused by overheating.

관련된 링크들