Recom, AC/DC Converter 2.5 A, 5V, 5 V dc 4-Pin, Tube RAC10E-05SK/277

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

34개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tube of 17 units)*

₩252,926.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
절감
17 - 17₩14,878.00₩252,920.00-
34 +₩14,432.00₩245,340.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-8820
제조사 부품 번호:
RAC10E-05SK/277
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V

Maximum Output Voltage

5V

Mount Type

Through Hole

Output Power

10W

Switching Frequency

80kHz

Pin Count

4

Maximum Output Current

2.5A

Package Type

Tube

Minimum Input Voltage

120V dc

Maximum Duty Cycle

10%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE, EN 55032, UL 62368-1, REACH, EN 60601-1-2, RoHS 2, CB, EN 62368-1

Series

RAC10E-K/277

Height

23mm

Length

52.5mm

Width

27.4mm

Supply Current

200mA

Automotive Standard

No

Minimum Output Voltage

5V dc

Minimum Output Current

2.5A

COO (Country of Origin):
TW

RECOM AC-DC Converter, 5V DC Maximum Output Voltage, 80% Efficiency - RAC10E-K Series - RAC10E-05SK/277


Tailor your power supply to suit your equipment with this AC-DC converter from RECOM. It steps inputs between 85 and 305AC down to a 5V DC output needed by standard appliances. Wobbly inputs won't be a problem as the unit delivers ±0.5% line regulation to keep its output smooth and steady. Quick through-hole mounting means installation is simple and the converter gets to work quickly. As it achieves up to 80% efficiency, this is a smart choice that keeps its cool and cuts energy waste down to a minimum.

Features & Benefits


• Built-in overcurrent, overvoltage and short-circuit protection automatically resets to bounce back after faults

• Start-up time of 50ms for speedy operations

• Compact dimensions of 45.7 (L) x 25.4 (W) x 21.5mm (H), so it slots into busy setups

• Comes in a tube of 17 units for convenience

Applications


• Domestic appliances

• Industrial automation

• Renewable energy production

What's the current limit of this AC-DC converter?


The component has a current limit of 0.05mA to boost safety against short circuits and overload.

관련된 링크들