Recom, RAC05-05SK/277 Switching Power Supply 5V dc, 5 W 264V ac

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 12 units)*

₩226,580.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩226,580.00₩18,882.00
2 - 3₩221,600.00₩18,466.00
4 +₩216,840.00₩18,070.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-9239
제조사 부품 번호:
RAC05-05SK/277
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

Switching Power Supply

Maximum Output Voltage

5V dc

Number of Outputs

1

Mount Type

PCB

Power

5W

Minimum Operating Temperature

-40°C

SMPS Output Current

1A

Maximum Operating Temperature

75°C

Width

26.7mm

Standards/Approvals

CAN/CSA C22.2 No. 60950-1-07, EN 55022 Class B, EN 55024, EN 60950-1, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, RoHS, UL 60950-1

Weight

31.5g

Depth

21.8mm

Length

31.7mm

Series

RAC05-K/277

Maximum Input Voltage

264V ac

Efficiency

80%

Output Current

1A

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

COO (Country of Origin):
CN

RECOM Switching Power Supply, 85 to 305V AC Input Voltage, 80% Efficiency - RAC05-K/277 Series - RAC05-05SK/277


Transform AC input to DC output voltage using this switching power supply from RECOM. It takes an 85 to 305V AC input and outputs 5V DC, to suit low-voltage equipment. An encapsulated plastic design protects the unit's internal workings from corrosion and impact, so you can rely on it for long-lasting use. With a broad operating temperature range between -40°C and +75°C, it's suitable for challenging industrial environments. A swift startup time of 20ms ensures there's limited downtime in your equipment. Thanks to compact dimensions of 31.7 (L) x 26.7 (W) x 21.8mm (D), this is a space-saving option for installation in crowded setups.

Features & Benefits


• PCB mounting style for secure installation in vibrating systems

• Short-circuit protection prevents electric shocks and promotes safe handling

• High efficiency of 80% for minimal energy wastage

Applications


• Medical and laboratory equipment

• Telecommunication devices

How much does this switching power supply weigh?


The unit has a light weight of 31.5g, so it's easy to handle during installation.

How much power does this device use?


With a power rating of just 5W, this is an energy-saving option for use in low-powered applications.

관련된 링크들