STMicroelectronics, High Voltage Switcher 504 mA 10-Pin, SSOP VIPER114HSTR

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

12500개 더 담고 ₩550,000.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 2500 units)*

₩5,580,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
2500 - 10000₩2,232.00₩5,581,500.00-
12500 +₩2,188.00₩5,469,500.00₩550,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-3526
제조사 부품 번호:
VIPER114HSTR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

High Voltage Switcher

Maximum Input Voltage

30V

Mount Type

Surface

Output Power

12W

Switching Frequency

60kHz

Pin Count

10

Maximum Output Current

504mA

Package Type

SSOP

Minimum Input Voltage

4.5V

Topology

Flyback

Maximum Duty Cycle

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

5mm

Standards/Approvals

No

Width

6.2mm

Series

VIPER11

Height

5mm

Supply Current

1.25mA

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics is an energy-saving, off-line high voltage converter. It integrates a 800 V avalanche-rugged power MOSFET with PWM current mode control in a smart way. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied also the size of the DRAIN snubber circuit to be reduced. It meets the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation under light load. An integrated HV start-up, sense- FET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components.

Design of buck, fly back and buck boost converters is supported

Pulse-skip protection in order to prevent flux-runaway

Embedded thermal shutdown

Has a built-in soft-start for improved system reliability

관련된 링크들