Power Integrations, AC/DC Converter 3 A 7-Pin, DIP TNY267PN

대량 구매 할인 받기

100개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tube of 50 units)*

₩92,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 19일 부터 3,450 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
절감
50 - 50₩1,848.00₩92,400.00-
100 - 450₩1,796.00₩89,820.002%
500 +₩1,724.00₩86,220.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-5671
제조사 부품 번호:
TNY267PN
제조업체:
Power Integrations
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Power Integrations

Maximum Input Voltage

265V

Product Type

AC/DC Converter

Output Power

19W

Mount Type

Through Hole

Pin Count

7

Switching Frequency

132kHz

Maximum Output Current

3A

Package Type

DIP

Minimum Input Voltage

85V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

68%

Maximum Operating Temperature

150°C

Width

6.6mm

Height

3.68mm

Length

9.83mm

Series

TinySwitch-II

Standards/Approvals

ENERGY STAR, EU requirements, California Energy Commission (CEC)

Supply Current

315μA

Automotive Standard

No

제외

TinySwitch™-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias winding and associated circuitry. In addition, the TinySwitch-II devices incorporate auto-restart, line undervoltage sense, and frequency jittering.

Fully integrated auto-restart for short circuit and open loop fault protection – saves external component costs

Programmable line under-voltage detect feature prevents power on/off glitches – saves external components

Frequency jittering dramatically reduces EMI (∼10 dB) – minimizes EMI filter component costs

132 kHz operation reduces transformer size – allows use of EF12.6 or EE13 cores for low cost and small size

Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer

관련된 링크들