Power Integrations, AC/DC Converter 3 A, 12V, 0 mV 7-Pin, DIP TNY264PN
- RS 제품 번호:
- 146-5642
- 제조사 부품 번호:
- TNY264PN
- 제조업체:
- Power Integrations
대량 구매 할인 받기
100개 더 담고 ₩5,400.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 50 units)*
₩66,000.00
재고있음
- 6,300 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 50 - 50 | ₩1,320.00 | ₩65,960.00 | - |
| 100 + | ₩1,266.00 | ₩63,340.00 | ₩5,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-5642
- 제조사 부품 번호:
- TNY264PN
- 제조업체:
- Power Integrations
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V | |
| Maximum Output Voltage | 12V | |
| Output Power | 9W | |
| Mount Type | Through Hole | |
| Switching Frequency | 132kHz | |
| Pin Count | 7 | |
| Maximum Output Current | 3A | |
| Package Type | DIP | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 68% | |
| Maximum Operating Temperature | 150°C | |
| Series | TinySwitch-II | |
| Standards/Approvals | ENERGY STAR, EU requirements, California Energy Commission (CEC) | |
| Width | 6.6mm | |
| Length | 9.83mm | |
| Height | 3.68mm | |
| Minimum Output Voltage | 0mV | |
| Supply Current | 225μA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V | ||
Maximum Output Voltage 12V | ||
Output Power 9W | ||
Mount Type Through Hole | ||
Switching Frequency 132kHz | ||
Pin Count 7 | ||
Maximum Output Current 3A | ||
Package Type DIP | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 68% | ||
Maximum Operating Temperature 150°C | ||
Series TinySwitch-II | ||
Standards/Approvals ENERGY STAR, EU requirements, California Energy Commission (CEC) | ||
Width 6.6mm | ||
Length 9.83mm | ||
Height 3.68mm | ||
Minimum Output Voltage 0mV | ||
Supply Current 225μA | ||
Automotive Standard No | ||
제외
TinySwitch™-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias winding and associated circuitry. In addition, the TinySwitch-II devices incorporate auto-restart, line undervoltage sense, and frequency jittering.
Fully integrated auto-restart for short circuit and open loop fault protection – saves external component costs
Programmable line under-voltage detect feature prevents power on/off glitches – saves external components
Frequency jittering dramatically reduces EMI (∼10 dB) – minimizes EMI filter component costs
132 kHz operation reduces transformer size – allows use of EF12.6 or EE13 cores for low cost and small size
Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
관련된 링크들
- Power Integrations, AC/DC Converter 3 A, 0 mV 7-Pin, DIP TNY266PN
- Power Integrations, AC/DC Converter, 50V 7-Pin, DIP TNY180PN
- Power Integrations, AC/DC Converter 3 A 7-Pin, DIP TNY267PN
- Power Integrations, AC/DC Converter 3 A 8-Pin, DIP-C TNY265PN
- Power Integrations, AC/DC Converter 3 A 8-Pin, DIP-C TNY263PN
- Power Integrations, AC/DC Converter 445 μA, 50V 7-Pin, DIP-8C TNY178PN
- Power Integrations, AC/DC Converter 365 μA, 50V 7-Pin, DIP-8C TNY177PN
- Power Integrations, AC/DC Converter 310 μA, 50V 7-Pin, DIP-8C TNY176PN