Power Integrations, AC/DC Converter 80 mA, 50V, 50 V 8-Pin, SOIC LNK3202D-TL
- RS 제품 번호:
- 146-4536
- 제조사 부품 번호:
- LNK3202D-TL
- 제조업체:
- Power Integrations
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5000개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
₩2,155,000.00
재고있음
- 10,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 2500 - 2500 | ₩862.00 | ₩2,155,500.00 | - |
| 5000 - 7500 | ₩844.00 | ₩2,112,500.00 | 2% |
| 10000 + | ₩828.00 | ₩2,070,000.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-4536
- 제조사 부품 번호:
- LNK3202D-TL
- 제조업체:
- Power Integrations
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Integrations | |
| Maximum Input Voltage | 265V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 50V | |
| Output Power | 1.44W | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Switching Frequency | 66kHz | |
| Maximum Output Current | 80mA | |
| Package Type | SOIC | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Maximum Duty Cycle | 69% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.65mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Series | LinkSwitch-TN2 | |
| Length | 4.9mm | |
| Minimum Output Current | 63mA | |
| Minimum Output Voltage | 50V | |
| Automotive Standard | No | |
| Supply Current | 141μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Integrations | ||
Maximum Input Voltage 265V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 50V | ||
Output Power 1.44W | ||
Mount Type Surface | ||
Pin Count 8 | ||
Switching Frequency 66kHz | ||
Maximum Output Current 80mA | ||
Package Type SOIC | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Maximum Duty Cycle 69% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.65mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Series LinkSwitch-TN2 | ||
Length 4.9mm | ||
Minimum Output Current 63mA | ||
Minimum Output Voltage 50V | ||
Automotive Standard No | ||
Supply Current 141μA | ||
Supports buck, buck-boost and flyback topologiesLow component-count buck converter. Selectable device current limitHigh current limit extends Peak power and maximizes continuous output power. Low current limit allows the use of lowest-cost surface mount buck chokes 66 kHz operation with accurate current limit. Allows the use of low-cost off-the-shelf inductors. Reduces size and cost of magnetics and output capacitor.
Low component-count buck converter
Excellent load and line regulation
Selectable device current limit
66 kHz operation with accurate current limit
Allows the use of low-cost off-the-shelf inductors
Reduces size and cost of magnetics and output capacitor
Frequency jittering reduces EMI filter complexity
Pin-out simplifies PCB heat sinking
Auto-restart for short-circuit and open loop faults
Limits power delivery to 3% of maximum during a fault
관련된 링크들
- Power Integrations, AC/DC Converter 80 mA, 50V, 50 V 8-Pin, SOIC LNK3202D-TL
- Power Integrations, AC/DC Converter 270 mA, 50V, 50 V 7-Pin, SOIC LNK3205D-TL
- Power Integrations, AC/DC Converter 170 mA, 50V, 50 V 7-Pin, SOIC LNK3204D-TL
- Power Integrations, AC/DC Converter 360 mA, 50V, 12 V 8-Pin, SOIC LNK3207G-TL
- Power Integrations, AC/DC Converter 1.23 A, 5V ac, 50 V 8-Pin, SOIC LNK3696G-TL
- Power Integrations, AC/DC Converter 1.23 A, 5V ac, 50 V 8-Pin, SOIC LNK3694G-TL
- Power Integrations, AC/DC Converter 1.23 A, 5V ac, 50 V 7-Pin, SOIC LNK3604G-TL
- Power Integrations, AC/DC Converter 1.23 A, 5V dc, 50 V 7-Pin, SOIC LNK3604G-TL