Power Integrations, AC/DC Converter 7.7 A, 530V, -1.3 V 16-Pin, eSIP-16K
- RS 제품 번호:
- 123-5439P
- 제조사 부품 번호:
- LCS701LG
- 제조업체:
- Power Integrations
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
16개 더 담고 ₩1,600.00 할인 받기
View bulk pricing optionsSubtotal 8 units (supplied in a tube)*
₩57,600.00
재고있음
- 추가로 2026년 11월 23일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 8 - 14 | ₩7,200.00 | - |
| 16 + | ₩7,100.00 | ₩1,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-5439P
- 제조사 부품 번호:
- LCS701LG
- 제조업체:
- Power Integrations
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 15V | |
| Maximum Output Voltage | 530V | |
| Mount Type | Through Hole | |
| Output Power | 170W | |
| Pin Count | 16 | |
| Maximum Output Current | 7.7A | |
| Package Type | eSIP-16K | |
| Minimum Input Voltage | 11.4V | |
| Topology | LLC Half Bridge | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 50% | |
| Maximum Operating Temperature | 150°C | |
| Series | HiperLCS | |
| Width | 2.06mm | |
| Standards/Approvals | No | |
| Height | 8.25mm | |
| Length | 16.59mm | |
| Minimum Output Voltage | -1.3V | |
| Supply Current | 5.4mA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 15V | ||
Maximum Output Voltage 530V | ||
Mount Type Through Hole | ||
Output Power 170W | ||
Pin Count 16 | ||
Maximum Output Current 7.7A | ||
Package Type eSIP-16K | ||
Minimum Input Voltage 11.4V | ||
Topology LLC Half Bridge | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 50% | ||
Maximum Operating Temperature 150°C | ||
Series HiperLCS | ||
Width 2.06mm | ||
Standards/Approvals No | ||
Height 8.25mm | ||
Length 16.59mm | ||
Minimum Output Voltage -1.3V | ||
Supply Current 5.4mA | ||
Automotive Standard No | ||
HiperLCS Family of LLC AC-DC Converters
The Power Integrations HiperLCS family of integrated AC-DC Converters utilise a resonant half bridge LLC topology to implement a high-efficiency offline converter in a Compact SIP package. These devices incorporate a multi-function controller, high-side and low-side gate drivers, Plus two power MOSFETs in a half-bridge configuration and are suitable for power supply designs of up to 400W. The high level of integration minimizes the external component count and reduces PCB layout area as well as simplifying power supply design.
• High maximum operating frequency of 1 MHz
• Nominal steady-state operation up to 500 kHz
• Programmable brown-in/out thresholds and hysteresis
• Under-voltage and over-voltage protection
• Programmable over-current protection
• Short-circuit protection
• Over-temperature protection
• Programmable soft-start time and delay before soft-start
• Simple single-clip attachment to heat sink
AC-DC Converters, Power Integrations
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,