STMicroelectronics, Resonant Controller 800 mA, 13.3V 16-Pin, SO-16N L6599ADTR
- RS 제품 번호:
- 151-954
- 제조사 부품 번호:
- L6599ADTR
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 2500 units)*
₩8,470,000.00
일시적 품절
- 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2500 + | ₩3,388.00 | ₩8,472,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 151-954
- 제조사 부품 번호:
- L6599ADTR
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Resonant Controller | |
| Maximum Input Voltage | 618V | |
| Maximum Output Voltage | 13.3V | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Switching Frequency | 500kHz | |
| Maximum Output Current | 800mA | |
| Package Type | SO-16N | |
| Minimum Input Voltage | 8.85V | |
| Topology | Half Bridge | |
| Maximum Duty Cycle | 52% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Series | L6599A | |
| Length | 10mm | |
| Supply Current | 250μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Resonant Controller | ||
Maximum Input Voltage 618V | ||
Maximum Output Voltage 13.3V | ||
Mount Type Surface | ||
Pin Count 16 | ||
Switching Frequency 500kHz | ||
Maximum Output Current 800mA | ||
Package Type SO-16N | ||
Minimum Input Voltage 8.85V | ||
Topology Half Bridge | ||
Maximum Duty Cycle 52% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Series L6599A | ||
Length 10mm | ||
Supply Current 250μA | ||
- COO (Country of Origin):
- CN
The STMicroelectronics high-voltage resonant controller is improved revision of the previous controller . It is a double-ended controller specific to series-resonant half bridge topology. It provides 50% complementary duty cycle: the high-side switch and the low-side switch are driven ON/OFF 180° out-of-phase for exactly the same time. Output voltage regulation is obtained by modulating the operating frequency. A fixed dead time inserted between the turn-off of one switch and the turn-on of the other guarantees soft-switching and enables high-frequency operation.
Interface with PFC controller
Latched disable input
Burst mode operation at light load
관련된 링크들
- STMicroelectronics, Resonant Controller 800 mA, 13.3V 16-Pin, SO-16N L6599ADTR
- STMicroelectronics, Resonant Controller 800 mA, 13.3V, 1.5 V 16-Pin, SO-16N L6599DTR
- STMicroelectronics, Resonant Controller 800 mA, 13.3V, 1.5 V 16-Pin, SO-16N L6699DTR
- STMicroelectronics, LLC Resonant Controller IC 20-Pin, SO-20
- STMicroelectronics STNRG011ATR, LLC Resonant Controller IC 20-Pin, SO-20
- STMicroelectronics, SMPS Controller 1 A 16-Pin, SO-16N ALTAIR05T-800
- STMicroelectronics DC-DC Resonant LLC Converter DC-DC Converter for MasterGaN1L, L6599A, SRK2001A for SRK2001A, L6599A,
- STMicroelectronics L5970ADTR, Voltage Regulator 36V SO 8-Pin