STMicroelectronics DC-DC Resonant LLC Converter DC-DC Converter for MasterGaN1L, L6599A, SRK2001A for SRK2001A, L6599A,
- RS 제품 번호:
- 279-866
- 제조사 부품 번호:
- EVL250WMG1L
- 제조업체:
- STMicroelectronics
Subtotal (1 unit)*
₩869,380.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩869,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-866
- 제조사 부품 번호:
- EVL250WMG1L
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Demo Board | |
| Power Management Function | DC-DC Converter | |
| For Use With | SRK2001A, L6599A, MasterGaN1L | |
| Kit Classification | Demonstration Board | |
| Featured Device | MasterGaN1L, L6599A, SRK2001A | |
| Kit Name | DC-DC Resonant LLC Converter | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Demo Board | ||
Power Management Function DC-DC Converter | ||
For Use With SRK2001A, L6599A, MasterGaN1L | ||
Kit Classification Demonstration Board | ||
Featured Device MasterGaN1L, L6599A, SRK2001A | ||
Kit Name DC-DC Resonant LLC Converter | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics 50W compact resonant LLC converter based on MasterGaN1L, enabling high efficiency and high-frequency operation without heat sinks. It offers overcurrent, short-circuit, overvoltage protection, and input voltage monitoring for proper startup sequencing, making it ideal for space-constrained industrial applications.
Outputs protected against short-circuit and overcurrent
Input voltage monitor for correct sequencing as D2D converter and Brown-out protection
관련된 링크들
- STMicroelectronics Evaluation Board for SRK2001 Adaptive Synchronous Recti Fication Controller Resonant Converter for
- STMicroelectronics DC-DC Converter for MasterGaN1, SRK2001
- STMicroelectronics for EVL400W-EUPL7 for L4984/L6699/SRK2001
- STMicroelectronics Demonstration Kit for L6462A, STNRG599A, SRK2001A for AC-DC converter
- STMicroelectronics Evaluation Board Power Management for SRK2001 for LLC Resonant Converters
- STMicroelectronics, Resonant Controller 800 mA, 13.3V 16-Pin, SO-16N L6599ADTR
- STMicroelectronics, Resonant Controller 800 mA, 13.3V, 1.5 V 16-Pin, SO-16N L6599DTR
- STMicroelectronics SRK2001TR 10-Pin 4.5 V 32V