RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type C 20 W 12V ac Output, 1.6 A
- RS 제품 번호:
- 139-1774
- Distrelec 제품 번호:
- 304-03-930
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩32,160.00
재고있음
- 추가로 2026년 11월 23일 부터 400 개 단위 배송
- 추가로 2026년 12월 10일 부터 120 개 단위 배송
- 추가로 2027년 3월 04일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩32,160.00 |
| 10 - 49 | ₩31,040.00 |
| 50 + | ₩25,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 139-1774
- Distrelec 제품 번호:
- 304-03-930
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | AC/AC Adapter | |
| Product Type | AC/AC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 12V ac | |
| Power | 20W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Adapter Current | 1.6A | |
| Minimum Operating Temperature | -20°C | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 40°C | |
| Width | 60mm | |
| Length | 89mm | |
| Depth | 51mm | |
| Standards/Approvals | IEC/EN 61558 | |
| Maximum Input Voltage | 240V ac | |
| Series | RS PRO | |
| Minimum Input Voltage | 230V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type AC/AC Adapter | ||
Product Type AC/AC Adapter | ||
Plug Type Type C | ||
Output Voltage 12V ac | ||
Power 20W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Adapter Current 1.6A | ||
Minimum Operating Temperature -20°C | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 40°C | ||
Width 60mm | ||
Length 89mm | ||
Depth 51mm | ||
Standards/Approvals IEC/EN 61558 | ||
Maximum Input Voltage 240V ac | ||
Series RS PRO | ||
Minimum Input Voltage 230V ac | ||
- COO (Country of Origin):
- CN
RS PRO Linear power supply
From RS PRO, comes a high quality 20W linear plug-in power supply. This linear power adapter is an excellent plug in power solution as it is cost effective, highly reliable and designed for use in Europe. As part of our RS Pro line of power adapters, you are ensured a reliable & robust power solution.
Features and benefits:
Applications
This adapter is used in electrical equipment such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
관련된 링크들
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type C 5 W 12V ac Output, 400 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/DC Adapter Type G 5 W 12V ac Output, 400 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/DC Adapter Type C 9 W 12V ac Output, 700 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type G 20 W 12V ac Output, 1.6 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Optional 12 W 12V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type C 5 W 9V ac Output, 530 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type C 5 W 24V ac Output, 200 mA
- Phihong 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 12 W 12V dc Output, 1 A