RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type C 5 W 12V ac Output, 400 mA

대량 구매 할인 받기

10개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩19,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 112 개 단위 배송 준비 완료
  • 추가로 2027년 2월 04일 부터 54 개 단위 배송
  • 추가로 2027년 3월 04일 부터 108 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩19,940.00-
10 - 49₩19,160.003%
50 +₩15,740.0021%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
139-1764
Distrelec 제품 번호:
304-03-927
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

AC/AC Adapter

Product Type

AC/AC Adapter

Plug Type

Type C

Output Voltage

12V ac

Output Connector Type

2.1 x 5.5 x 12 mm Centre Positive

Power

5W

Cable Length

1.8m

Number of Outputs

1

Input Connector Type

EU Plug

Adapter Current

400mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Width

51mm

Length

62mm

Depth

42mm

Standards/Approvals

IEC/EN 61558

Maximum Input Voltage

240V ac

Series

RS PRO

Minimum Input Voltage

230V ac

Load Regulation

±5 %

COO (Country of Origin):
CN

RS PRO 5 W Plug In Power Supply, 12 V AC, 400 mA, 1 Output AC/AC Adapter, 2-Pin Euro


This RS PRO AC/AC adapter converts 230 to 240 V AC to 12 V AC. It's a 2-pin Euro design and is ideal for charging 12-volt devices such as radios or GPS (Global Positioning Satellite) units.

This adapter has an IP20 (Ingress Protection) rating, so it's protected from touch and objects greater than 12 mm in size. Engineers have rigorously tested this product for safety and quality.

Features and Benefits


  • Cable length of 1.8 m

  • Depth of 42 mm

  • Width of 51 mm

  • Length of 62 mm

  • EU plug input connector

  • Input frequency range of 50 to 60 Hz

  • Input voltage of 230 V AC, 240 V AC

  • Output current of 400 mA

  • Output voltage of 12 V AC

  • Maximum input current of 45 mA

  • Operating temperature range of -20°C to +40°C

  • Line regulation of ±1%

  • Load regulation of ±5%

  • Not medical approved

  • MTBF (Mean Time Between Failures) of 50,000 hours at +25°C

  • One output

  • Centre positive output connector size of 2.1 mm x 5.5 mm x 12 mm

  • 2-pin Euro plug type

  • Power rating of 5 W

  • AC-AC power signal conversion type

  • Ripple and noise of 100 mV

  • AC/AC adapter type

  • Weight of 230 g

  • 관련된 링크들