RS PRO Abrasive Wheel, 152 mm Diameter, Coarse

Subtotal (1 unit)*

₩22,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 62 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
488-5697
Distrelec 제품 번호:
304-14-399
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Abrasive Wheel

Suitable For

Non-Ferrous Material

Grade

Coarse

Diameter

152mm

Standards/Approvals

No

제외

COO (Country of Origin):
GB

RS PRO Polishing Wheel, 6 in Diameter


This RS PRO polishing wheel is made from pure cotton to give you a high-gloss finish on your metalwork. The disc is stitched for a stiff mop that's strong enough to remove tarnish or paint from non-ferrous metals such as aluminium, copper and zinc.

The centre is reinforced with a collar for added strength when using with your power tool. Mount this wheel on a bench or hand-held equipment such as an angle grinder or lathe. To fix it in place, we recommend a 9.5 mm conical polishing pig-tail spindle.

Polishing wheels are used by body repair shops, jewellery makers and welders to prepare, finish and clean metal surfaces. For a high shine, use it with a final polishing treatment such as RS PRO's lustre compound.

Features and Benefits


• Mop diameter of 6 in

• Sewn cotton material

• Spindle mounting method

• Two sections

• Polishing wheel type

관련된 링크들