RS PRO Abrasive Wheel, 152 mm Diameter, Coarse
- RS 제품 번호:
- 488-5726
- Distrelec 제품 번호:
- 304-07-089
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩24,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩28,100.00
재고있음
- 추가로 2026년 11월 09일 부터 264 개 단위 배송
- 추가로 2027년 1월 06일 부터 532 개 단위 배송
- 추가로 2027년 1월 20일 부터 342 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩28,100.00 | - |
| 5 + | ₩23,120.00 | ₩24,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 488-5726
- Distrelec 제품 번호:
- 304-07-089
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Abrasive Wheel | |
| Suitable For | Steel | |
| Grade | Coarse | |
| Diameter | 152mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Abrasive Wheel | ||
Suitable For Steel | ||
Grade Coarse | ||
Diameter 152mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO Polishing Wheel, 6 in Diameter
This abrasive wheel from the RS PRO range gives a high-quality finish to surfaces. Intended for use with bench-mounted or handheld machines, it's ideal for priming surfaces before manual polishing.
Made from several layers of pure cotton, the wheel can flatten and remove paint from hard metals and provides a quick and consistent polish on everything from steel, brass and nickel silver to copper and chromium plating. The fabric will also take up cutting compounds for an even better finish. Made from durable and tough cotton, this abrasive wheel can withstand substantial wear. Measuring 152.4 mm (6 inches) in diameter, its suitable for large, flat surfaces.
Part of the RS PRO series, this product been rigorously tested to meet our exacting standards for safety and reliability. The abrasive wheel is ideal for spindle mounting and is used in various industries, including metalworking and manufacturing.
Features and Benefits
• Pure cotton polishing wheel
• Diameter of 152.4 mm (6 inches)
• Suitable for use on steel, brass, nickel silver, copper and chromium-plated products
• Can be bench or spindle-mounted
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Abrasive Wheel, 152 mm Diameter, Coarse
- RS PRO Abrasive Wheel, 203 mm Diameter, Coarse
- RS PRO Abrasive Wheel, 6 in Diameter, Coarse
- SAM Abrasive Wheel, 25 mm Diameter, Coarse
- Norton Silicon Carbide Abrasive Wheel, 150 mm Diameter, Coarse
- RS PRO APA Abrasive Wheel, 50 mm Diameter
- RS PRO Abrasive Wheel, 12.7 mm Diameter Diamond
- RS PRO Abrasive Wheel, 6 in Diameter, Medium