3M Backing Pad for 127 mm discs

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
234-7706
제조사 부품 번호:
7000032410
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Disc Diameter

127mm

Product Type

Backing Pad

Maximum Safe Speed

12000rpm

Quantity Per Package

10Per Pack

Standards/Approvals

No

제외

COO (Country of Origin):
CH

3M High Performance Series Backing Pad, 127mm Disc Diameter, Fixing size M14 - 7000032410


This backing pad is an essential accessory for optimising the performance of abrasive discs. Designed to support 127mm discs, it is particularly suitable for Fibre Discs. Engineered to provide firm backing, this pad yields better efficiency during grinding and polishing tasks across various industries.

Features & Benefits


• Provides strong support for enhanced grinding performance

• Compatible with M14 fittings for easy attachment

• Designed for high performance in abrasive applications

• Improves efficiency in industrial operations

• Ensures reduced operator fatigue during extended use

• Constructed to withstand heavy-duty usage

Applications


• Used with 3M™ Cubitron™ II Fibre Discs for weld removal

• Suitable for heavy deburring tasks in manufacturing environments

• Ideal for bevelling and grinding in metal fabrication

• Effective in processing carbon steel and structural steel

• Helps in polishing across diverse industries

What are the specific dimensions and fixing sizes compatible with this product?


The backing pad has a disc diameter of 127mm and features an M14 fixing size, making it compatible with various grinding and polishing tools.

How does this pad enhance the performance of fibre discs?


The backing pad provides firm and reliable support, ensuring stability during operation, which in turn optimises the cutting efficiency of the fibre discs used.

What type of applications is this pad best suited for?


It is specifically designed for grinding, bevelling, and weld removal tasks, making it a valuable tool in industrial and manufacturing sectors.

Can this backing pad be used with other brands’ abrasive discs?


While it is optimised for 3M products, it may be compatible with other abrasive discs that fit M14 attachments. Always check compatibility before use.

관련된 링크들