3M Backing Pad for 115 mm discs

Subtotal (1 pack of 10 units)*

₩373,180.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩37,318.00₩373,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-7705
제조사 부품 번호:
7000032409
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Backing Pad

Disc Diameter

115mm

Quantity Per Package

10Per Pack

Maximum Safe Speed

13300rpm

Standards/Approvals

No

제외

COO (Country of Origin):
CH

3M Cubitron Series Backing Pad, 115mm Disc Diameter, Back-up Pad - 7000032409


This backing pad serves as a critical component for supporting abrasive discs, significantly contributing to the efficiency and durability of abrasive tasks, especially in metalworking and fabrication. The 115mm back-up pad is designed for use with 3M™ Cubitron™ II Fibre Discs, enhancing durability and reliability during demanding operations.

Features & Benefits


• Ensures optimal performance with Cubitron discs

• Compatible with high RPM use for efficient operation

• Designed to extend the lifespan of abrasive accessories

• Reduces operator fatigue during prolonged use

Applications


• Effective for weld removal tasks to boost efficiency

• Suitable for beveling operations requiring precision

• Ideal for heavy deburring across various metallic surfaces

• Utilised for scale removal to enhance surface quality

What is the recommended maximum RPM for this backing pad?


The backing pad can operate up to 13,300 rpm, making it suitable for numerous grinding tasks without compromising safety.

How should I maintain the backing pad for longevity?


Regularly inspect for wear, clean after use, and store in a cool, dry place to prolong its lifespan and ensure optimal performance in future applications.

관련된 링크들