3M XL-UW Silicon Carbide, 152 mm x 12.7 mm Thick, Coarse/Fine Grade, 1 Grit 1 Per Pack
- RS 제품 번호:
- 335-544
- 제조사 부품 번호:
- 7100256505
- 제조업체:
- 3M
Subtotal (1 pack of 4 units)*
₩354,660.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩354,660.00 | ₩88,664.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 335-544
- 제조사 부품 번호:
- 7100256505
- 제조업체:
- 3M
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Disc Diameter | 152mm | |
| Product Type | Abrasive Disc | |
| Thickness | 12.7mm | |
| Abrasive Material | Silicon Carbide | |
| Bore Diameter | 12.7mm | |
| Grit Size | 1 | |
| Grade | Coarse/Fine | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Metal, Stainless Steel, Aluminium, Structural Steel, Wood | |
| Series | XL-UW | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Disc Diameter 152mm | ||
Product Type Abrasive Disc | ||
Thickness 12.7mm | ||
Abrasive Material Silicon Carbide | ||
Bore Diameter 12.7mm | ||
Grit Size 1 | ||
Grade Coarse/Fine | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Material Cut Metal, Stainless Steel, Aluminium, Structural Steel, Wood | ||
Series XL-UW | ||
제외
- COO (Country of Origin):
- US
The 3M Scotch-Brite EXL Unitized Wheels feature a soft, conformable consistency that effectively smoothens, deburrs and finishes the edges of metal alloys, as well as many plastics and composites. There are a variety of densities and grades starting from a very soft 2 density for applications requiring a conformability to a hard, aggressive 8 density for maximum cut and durability.
Resists smearing for cleaner surfaces and less preparation
Minimises heat build up to lessen impact on heat sensitive materials
관련된 링크들
- 3M Scotch-Brite CG-DC Silicon Carbide Straight Disc, 152 mm, Extra Coarse Grade, Extra Coarse Grit 40 Per Pack
- 3M Silicon Carbide Abrasive Disc Sanding, 75 mm, Extra Coarse Grade, Extra coarse grit Grit
- 3M XL-UW Silicon Carbide, 76 mm, Fine Grade
- 3M XL-UW Silicon Carbide Abrasive Wheel, 150 mm Diameter, Fine
- 3M XL-UW Silicon Carbide Abrasive Wheel, 75 mm Diameter, Fine
- 3M EXL Unitised Wheel XL-UW Silicon Carbide Abrasive Wheel, 25 mm Diameter, Fine
- RS PRO Silicon Carbide Abrasive Disc Abrasive Disc, 75 mm, Extra Coarse Grade, 5 Grit
- Norton Silicon Carbide Abrasive Disc Cutting Disc, 115 mm, Coarse Grade, P30 Grit