RS PRO Silicon Carbide Abrasive Disc Abrasive Disc, 75 mm, Extra Coarse Grade, 5 Grit

Subtotal (1 Box of 25 units)*

₩219,762.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩219,762.00₩8,790.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-905
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Abrasive Disc

Backing Material

BB Non-Woven Fabric

Sub Type

Abrasive Disc

Disc Diameter

75mm

Abrasive Material

Silicon Carbide

Grit Size

5

Grade

Extra Coarse

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

RS PRO Silicon Carbide Sanding Disc


The RS PRO Non-Woven Disc is a high-performance tool designed with a unique structure and synthetic resin coating, making it highly effective at removing rust, paint, thermal bluing, and other contaminants. Its innovative design minimizes the risk of scratching the workpiece, ensuring a smooth finish. Suitable for use on a variety of materials, it is ideal for use in hard-to-reach places.

Features and Benefits


  • Disc diameter 75mm

  • Suitable for use on stainless steel and sheet metal

  • Quick lock fitting for efficiency and lower downtime

  • Should always be used with compatible backing pad

  • Applications


    RS PRO tools are versatile and suitable for a wide range of applications and environments, including:

    Metalworking: Ideal for surface preparation, grinding, and shaping.

    Woodworking: Perfect for sanding and shaping wood surfaces.

    Construction: Excellent for surface leveling and masonry tasks.

    Fabrication: Designed to meet the needs of various fabrication projects.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들