3M Silicon Carbide Abrasive Disc Strip Disc is a highly flexible disc alternative to wire, 150 mm, Extra Coarse Grade, 1
- RS 제품 번호:
- 335-447
- 제조사 부품 번호:
- 7100093983
- 제조업체:
- 3M
Subtotal (1 pack of 6 units)*
₩196,520.00
재고있음
- 추가로 2026년 11월 09일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩196,520.00 | ₩32,754.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 335-447
- 제조사 부품 번호:
- 7100093983
- 제조업체:
- 3M
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Strip Disc is a highly flexible disc alternative to wire | |
| Disc Diameter | 150mm | |
| Backing Material | Nylon | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 1 | |
| Grade | Extra Coarse | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Abrasive Disc | ||
Sub Type Strip Disc is a highly flexible disc alternative to wire | ||
Disc Diameter 150mm | ||
Backing Material Nylon | ||
Abrasive Material Silicon Carbide | ||
Grit Size 1 | ||
Grade Extra Coarse | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
제외
- COO (Country of Origin):
- US
The 3M Roloc Clean and Strip Disc is a highly flexible disc alternative to wire brushes for the removal of rust, paint, sealers, body coatings and other general purpose applications. It delivers best in class cleaning and stripping performance to create a smooth and consistent finish. Offers long life and improved cut rate compared to the original Black Clean and Strip range.
Metalworking
Cleaning and stripping
Roloc attachment system provides easy disc change out
관련된 링크들
- 3M Silicon Carbide Abrasive Disc Strip Disc is a highly flexible disc alternative to wire, 150 mm, Extra Coarse Grade, 6
- 3M Silicon Carbide Abrasive Disc Sanding, 75 mm, Extra Coarse Grade, Extra coarse grit Grit
- RS PRO Silicon Carbide Abrasive Disc Abrasive Disc, 75 mm, Extra Coarse Grade, 5 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc, 115 mm, Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc, 125 mm, Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc, 76 mm, Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Sanding, 115 mm, Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding, 100 mm, Extra Coarse Grade