3M Brass Formed a, Formed C, Formed S Abrasive Brush, 6 in Diameter

Subtotal (1 pack of 5 units)*

₩990,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩990,800.00₩198,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
335-453
제조사 부품 번호:
7100138291
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Abrasive Brush

Bristle Material

Brass

Bristle Type

Formed a, Formed C, Formed S

Diameter

6in

Fixing Type

Arbour

Standards/Approvals

No

제외

COO (Country of Origin):
US

3M Abrasive Brush, 6 in Diameter, Brass Bristle - 7100138291


This abrasive brush is designed for effective surface cleaning and preparation tasks. Specifically classified as a circular abrasive brush, it features a diameter of 6 in, making it suitable for various heavy-duty applications. The brass bristle material ensures durability and effectiveness in metal finishing operations.

Features & Benefits


• Brass bristles provide long-lasting performance in abrasive applications

• Circular design allows for versatile use on flat and contoured surfaces

• Arbor mounting enables easy attachment to compatible tools

• Achieves maximum safe speeds of 6000rpm for efficient operation

• Grit size of 80 μm is ideal for effective material removal and surface preparation

• Suited for various tasks, from cleaning to finishing

Applications


• Used for cleaning and deburring metal surfaces

• Suitable for surface preparation in the automation industry

• Designed for use in mechanical assembly processes

• Ideal for use with electric tools for efficient performance

What mounting type is recommended for optimal use?


Using an arbor mounting will ensure secure attachment and reliable operation during use, allowing for efficient performance across various tasks.

How does the bristle material enhance the product's functionality?


The brass bristles are designed to withstand rigorous use, providing the necessary durability for high-speed applications and ensuring effective cleaning or finishing.

What speed capabilities should I be aware of during usage?


The brush can safely operate at a maximum speed of 6000rpm, ensuring efficient and effective material removal while maintaining safety standards.

관련된 링크들