RS PRO Brass Knotted Wire Abrasive Brush, 21.6 mm Diameter
- RS 제품 번호:
- 146-3842
- Distrelec 제품 번호:
- 304-14-035
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩16,300.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 3 units)*
₩18,380.00
재고있음
- 추가로 2026년 11월 09일 부터 610 개 단위 배송
- 추가로 2026년 12월 09일 부터 319 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩18,380.00 | ₩6,126.00 | - |
| 5 + | ₩15,120.00 | ₩5,040.00 | ₩16,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-3842
- Distrelec 제품 번호:
- 304-14-035
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Bristle Material | Brass | |
| Product Type | Abrasive Brush | |
| Suitable For | Cleaning, Pain Removal, De-dusting | |
| Bristle Type | Knotted Wire | |
| Diameter | 21.6mm | |
| Maximum Safe Speed | 12000rpm | |
| Shank Size | 2.35mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Bristle Material Brass | ||
Product Type Abrasive Brush | ||
Suitable For Cleaning, Pain Removal, De-dusting | ||
Bristle Type Knotted Wire | ||
Diameter 21.6mm | ||
Maximum Safe Speed 12000rpm | ||
Shank Size 2.35mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Brass Circular Abrasive Brush, 21.6 mm Diameter
Choose this brass abrasive brush from RS PRO for de-dusting, paint removal and general cleaning of workpieces. You can fit it to most power-operated grinding and drilling tools, so you can get the job done quickly.
This circular brush removes any excess material from fittings, leaving a clean surface that's ready for polishing or painting. Its long bristles are hard-wearing too, which reduces the chance of sparking or breakage, even when used on tough materials.
This part is stringently tested for quality and durability. Make sure you wear eye protection when using these brushes, as material removal at high speeds may cause injury. Brass brushes like these are typically used for cleaning welding joints or removing burrs and raised edges from steel enclosures or fittings.
Features and Benefits
• Brass bristle material
• Circular brush type
• Diameter of 21.6 mm
• Shaft diameter of 2.35 mm
• Maximum safe speed of 12,000 rpm
관련된 링크들
- RS PRO Steel Knotted Wire Abrasive Brush, 21.6 mm Diameter
- Bosch Steel Knotted Wire Wire Brush, 75 mm Diameter
- Bosch Steel Knotted Wire Brush, 100 mm Diameter
- Bosch Steel Knotted Wire Brush, 75 mm Diameter
- RS PRO Brass Crimp Wire Abrasive Brush, 2.35 mm Diameter
- PFERD Rüggeberg France Knotted Wire Brush, 70 mm Diameter
- PFERD Rüggeberg France Knotted Wire Brush, 125 mm Diameter
- RS PRO Abrasive Wire Abrasive Brush, 150 mm Diameter