Energizer NiMH Rechargeable AAA Battery, 700 mAh, 1.2 V

Subtotal (1 pack of 1 unit)*

₩20,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
1 +₩20,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
108-857
Distrelec 제품 번호:
300-62-436
제조사 부품 번호:
7638900416992
제조업체:
Energizer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Energizer

Battery Capacity

700mAh

Product Type

Rechargeable AAA Battery

Nominal Voltage

1.2V

Number of Batteries

2

Chemistry

NiMH

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

IEC Code

Iec Hr03

Termination Type

Flat Contact

Battery Size

AAA

Weight

11g

Standards/Approvals

No

Height

44.5mm

Diameter

10.5mm

COO (Country of Origin):
JP

Energizer Rechargeable AAA Battery, 700mAh Battery Capacity, 1.2V Nominal Voltage - 7638900416992


This rechargeable AAA battery provides a reusable power source for portable electronics, delivering a nominal voltage of 1.2 V and designed for repeated charge/discharge cycles in standard consumer devices. It operates within moderate ambient temperatures and is supplied as a two-cell pack suitable for devices requiring compact, replaceable cells.

Features and Benefits:


• 700 mAh capacity provides extended run time per charge
• Nickel‑metal hydride chemistry reduces memory effect concerns
• Flat contact termination enables secure low‑profile connections
• Low internal resistance improves current delivery for loads
• Operates between 0°C and 40°C for typical use environments

Applications


• Suitable for handheld remote controls and wireless peripherals
• Used with digital cameras and small electronic devices
• Ideal for battery‑powered toys and portable audio players
• Can be used for cycling through frequent charge routines

What charging voltage and rate should be used?


Charge at rates consistent with NiMH chemistry, the rated capacity is 700 mAh measured at 21°C using a 140 mA discharge reference which helps determine appropriate charge current.

How does cell mass affect portable device design?


Each cell weighs 11 g, which helps in calculating overall device mass and balance when multiple cells are installed.

What are the socket and Terminal considerations?


Terminals are flat contact type requiring compatible spring or flat plate connections to ensure reliable electrical contact.

How does ambient humidity affect storage?


Recommended storage conditions include controlled humidity around 65±20% to limit performance degradation over time.

관련된 링크들