Energizer NiMH Rechargeable AAA Battery, 700 mAh, 1.2 V

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당가격(4개가 1팩안에)

₩40,040.00

RS 제품 번호:
108-843
Distrelec 제품 번호:
300-62-437
제조사 부품 번호:
1725
제조업체:
Energizer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Energizer

Product Type

Rechargeable AAA Battery

Battery Capacity

700mAh

Nominal Voltage

1.2V

Number of Batteries

4

Chemistry

NiMH

IEC Code

HR03

Termination Type

Flat Contact

Battery Size

AAA

Standards/Approvals

IEC

Weight

11g

Height

44.5mm

Diameter

10.5mm

COO (Country of Origin):
JP

Energizer Rechargeable AAA Battery, 700mAh Battery Capacity, 1.2V Nominal Voltage - 1725


This rechargeable AAA battery provides a reusable power source for electronic devices, offering a nominal voltage suitable for consumer and professional applications. It is rechargeable and conforms to recognised IEC standards, operating reliably within typical ambient temperatures and storage conditions.

Features and Benefits:


• 700mAh capacity delivers extended run-time per charge
• 1.2V nominal voltage supports standard electronics voltages
• Flat contact terminals enable secure connection in contact-based holders
• NiMH chemistry affords moderate charge-discharge efficiency
• Lightweight 11g construction reduces overall device mass

Applications


• Suitable for handheld remote controls and controllers
• Used with portable audio devices requiring steady voltage
• Can be used for battery packs in small power tools
• Ideal for battery replacement in medical monitoring devices

What is the rated capacity at typical room temperature?


The cell is rated at 700mAh when measured at 21°C using a 140mA discharge.

How should the cells be stored to preserve performance?


Store between −20°C and 30°C with humidity around 65±20% to limit deterioration.

How does internal resistance vary with charge state?


Internal resistance ranges approximately from 100 milliohms when charged to 120 milliohms when half discharged.

What operating temperature range is acceptable during use?


Operate between 0°C and 50°C for charging and 0°C to 40°C for typical discharge.

What physical form factors affect installation in devices?


The cell has a diameter of 10.5mm and a height of 44.5mm and uses a plastic jacket with flat contacts.

관련된 링크들