Ansmann Alkaline AAA Battery 1.5 V
- RS 제품 번호:
- 325-721
- 제조사 부품 번호:
- 1521-0007-520
- 제조업체:
- Ansmann
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 325-721
- 제조사 부품 번호:
- 1521-0007-520
- 제조업체:
- Ansmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ansmann | |
| Product Type | AAA Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Number of Batteries | 4 | |
| IEC Code | LR03 | |
| Battery Size | AAA | |
| Height | 44.5mm | |
| Diameter | 10.5mm | |
| Weight | 11g | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ansmann | ||
Product Type AAA Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Number of Batteries 4 | ||
IEC Code LR03 | ||
Battery Size AAA | ||
Height 44.5mm | ||
Diameter 10.5mm | ||
Weight 11g | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
The Ansmann Alkaline battery AAA LR03 4 pcs shrink offers high-quality alkaline performance for frequent use with high power output and reliable constant output. It can be used within a temperature range of +60°C to -20°C. Ideal for energy-intensive devices with high power consumption, such as measuring instruments, digital cameras, flashlights, MP3 players, handheld games, outdoor sensors, GPS devices, and more. This battery provides a reliable and independent power supply, ensuring peace of mind during power failures or emergencies.
Mercury and Cadmium free
Storage 7 years
관련된 링크들
- Ansmann Alkaline AAA Battery 1.5 V
- Ansmann Ansmann Industrial Alkaline AAA Battery 1.5 V
- Ansmann Alkaline AA Battery 1.5 V
- Ansmann 1.5 V Alkaline D Battery
- Ansmann Ansmann Li-Ion Lithium-ion AAA Battery, 500 mAh, 1.5 V
- Ansmann X-Power Alkaline 9V Battery
- Ansmann Alkaline 9V Battery 9 V
- Ansmann Alkaline 9V Battery A10