Energizer Lithium Iron Disulphide AAA Battery 1.5 V

Subtotal (1 pack of 1 unit)*

₩37,620.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 34 개 unit(s)이 배송 준비 됨
팩
한팩당
1 +₩37,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
108-834
제조사 부품 번호:
7638900273267
제조업체:
Energizer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Energizer

Product Type

AAA Battery

Chemistry

Lithium Iron Disulphide

Nominal Voltage

1.5V

Number of Batteries

4

IEC Code

Iec Fr03

Termination Type

Flat

Battery Size

AAA

Height

44.5mm

Diameter

10.5mm

Weight

7.6g

Standards/Approvals

SGS 800045 II 1G Ex ia IIC Ga Baseefa 14ATEX0107U

COO (Country of Origin):
SG

Energizer AAA Battery, 1.5V Nominal Voltage, 7.6g Weight - 7638900273267


This AAA battery is a cylindrical lithium cell designed to deliver 1.5 V power for portable and industrial equipment. It operates across a wide temperature range and is suitable for devices that require a stable voltage output and long inactive storage life in challenging environments.

Features and Benefits:


• High-energy chemistry delivers sustained 1.5 V output
• Low mass supports lightweight battery assemblies
• Very low reverse current reduces self-discharge risk
• High Pulse capability supports brief high-drain events
• Long shelf life preserves capacity during storage

Applications


• Suitable for remote controls and handheld audio devices
• Used with digital still cameras and photographic lighting systems
• Ideal for electronic games and portable lighting tools
• Can be used in instruments requiring hazardous-area certification

What is the maximum continuous and Pulse discharge capability?


It supports 1.5 A continuous and 2.0 A Pulse for short 2 s on/8 s off cycles.

How long can the cell be stored without significant loss?


At 21 °C it retains capacity for up to 25 years of shelf life.

What thermal conditions support safe operation and storage?


The cell is specified for use and storage between −40 °C and 60 °C.

What is the cell’s internal resistance and how does it affect performance?


Typical internal resistance ranges from 140-180 mΩ, affecting voltage under load and Pulse response.

How much Active lithium does the cell contain and why does that matter?


Lithium content is less than 1 g, which affects classification and handling considerations.

관련된 링크들