RS PRO Lithium Iron Disulphide AA Battery 1.5 V

Subtotal (1 unit)*

₩3,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 141 개 단위 배송 준비 완료
  • 추가로 2027년 3월 08일 부터 1,131 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
183-4306
Distrelec 제품 번호:
304-24-413
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Series

RS PRO

Product Type

AA Battery

Chemistry

Lithium Iron Disulphide

Nominal Voltage

1.5V

Battery Capacity

3Ah

Battery Size

AA

IEC Code

R6

Number of Batteries

1

Termination Type

Standard

Diameter

14.5mm

Standards/Approvals

No

Height

50.5mm

Weight

15g

COO (Country of Origin):
CN

RS PRO AA Battery 1.5 V


Power your electrical gadgets with this AA battery from RS PRO. It's highly versatile and used in a wide variety of everyday devices, such as television remote controls and handheld games.

The lithium-iron disulfide (LiFeS2) battery performs reliably in extremely cold conditions, as it has an extensive operating temperature range. It also has a relatively flat discharge curve and a shelf life of approximately 10 years. This means you can store it unused for long periods of time, without any risk of it losing charge.

AA batteries are used for many purposes, from electricians powering portable multimeters to building contractors operating handheld radios. This battery is Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only negligible amounts of any harmful materials. Engineers have rigorously tested the battery for quality and safety.

Features and Benefits


  • Capacity of 3.0 Ah (amp-hours)

  • International Electrotechnical Commission (IEC) R6

  • Nominal voltage of 1.5 V

  • Operating temperature range of -40°C to +60°C

  • AA size

  • 관련된 링크들