RS PRO Lithium Thionyl Chloride AA Battery 3.6 V

Subtotal (1 unit)*

₩4,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 157 개 단위 배송 준비 완료
  • 추가로 2027년 1월 11일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
183-5705
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Series

RS PRO

Product Type

AA Battery

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

Battery Capacity

2.4Ah

Battery Size

AA

Number of Batteries

1

Termination Type

PCB

Weight

22g

Standards/Approvals

No

Height

50.5mm

Diameter

14.5mm

COO (Country of Origin):
CN

RS PRO Lithium Thionyl Chloride AA Battery 3.6 V


Need to power a low-current appliance over a long period of time? This lithium-thionyl chloride battery from RS PRO is perfect for the job. Its standard AA size makes it compatible with a vast range of devices from locking cylinders through to offshore instrumentation. It's fitted with a PCB pin terminal for connection to a printed circuit board.

The battery's high energy density offers a long runtime for its size, while its full-sealing structure gives it a shelf life of over 15 years. When stored at +20˚C, it has a low self-discharge rate of just 1% a year. This battery will also operate at extreme temperatures, from a low of -55˚C to a high of +85˚C.

Lithium-thionyl chloride batteries are particularly suited to low-power applications. This is because these can make the most of the battery's longevity without any impact on performance. Typical applications include alarms, timers and automatic toll systems.

Features and Benefits


• AA size

• PCB pin terminals

• Suitable for long-term use in low-power applications

• Voltage of 3.6 V

• Capacity of 2.4 Ah

• Maximum constant discharge current of 100 mA

• Maximum pulse discharge current of 200 mA

• Weight of 22 g

관련된 링크들