RS PRO 1.75 mm Green PLA 3D Printer Filament, 1 kg

대량 구매 할인 받기

3개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩67,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 155 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩67,120.00-
3 - 14₩64,760.003%
15 +₩53,320.0020%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
832-0239
Distrelec 제품 번호:
304-21-089
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Green

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Printing Maximum Temperature

210°C

Printing Minimum Temperature

180°C

Standards/Approvals

No

COO (Country of Origin):
ES

RS PRO 3D Printer Filament PLA, 1.75mm


This PLA (polylactic acid) 3D Printer Filament from our high-quality own brand RS PRO is the most popular 3D printing filament material and it is the best material for getting started with your 3D printer.

Benefits


  • Good tensile strength and surface quality, easy to work with at high print speed

  • User-friendly for both home and office environments

  • PLA filament allows the creation of high-resolution parts

  • Due to the low shrinkage factor, PLA will not deform after cooling

  • Hardens quickly

  • Minimal thermal tension

  • Minimal deformation

  • Acetone resistant

  • Does not require a heated bed, however, if you have a heated bed the recommended temperature is ± 35-60˚C

  • PLA is a biodegradable product obtained from plant-derived sugars

  • Features


  • Filament Diameter: 1.75mm

  • Melting temperature: 145-160°C

  • Heat distortion temperature HDT B (0,45MPa): 56°C

  • Compatible with any printer that uses 1.75mm filament

  • Applications


  • Household tools

  • Educational projects

  • Show objects

  • Prototyping

  • Architectural models

  • Once you have purchased your filament, it is important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommended.

    FAQs

    What material can be used in 3D Printing?

    Various materials can be used for 3D printing which includes:

    PLA, ABS plastic, polyamide (nylon), glass filled polyamide, stereolithography materials (epoxy resins), silver, titanium, steel, wax, photopolymers and polycarbonate.

    What is the least expensive 3D printing material?

    PLA and ABS are the least expensive.

    RS PRO


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들