RS PRO 2.85 mm Multicolour PLA 3D Printer Filament, 250 g
- RS 제품 번호:
- 201-7436
- 제조업체:
- RS PRO
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 201-7436
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Multicolour | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 250g | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 210°C | |
| Printing Minimum Temperature | 180°C | |
| Standards/Approvals | ASTM D150, ISO 306, ASTM D341, ASTM D882 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Multicolour | ||
For Use With Common Desktop 3D Printers | ||
Weight 250g | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 210°C | ||
Printing Minimum Temperature 180°C | ||
Standards/Approvals ASTM D150, ISO 306, ASTM D341, ASTM D882 | ||
- COO (Country of Origin):
- NL
RS PRO Various Colour PLA 3D Printer Filaments
The RS PRO 3D Printer Filament is a Poly Lactic Acid (PLA) plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost. PLA can be printed at a low temperature and does not require a heated bed and is one of the most environmentally friendly filaments available. PLA is a tough, easy to use high-grade PLA type of filament, ideal for 3D printing. Slightly modified, the filament retains the typical features of PLA but makes it tougher and less brittle. Due to a low shrinkage factor, PLA will not deform after cooling.
Features and Benefits
Applications
Filaments used in conjunction with 3D printers can create an endless number of objects and are used in various industries from medical to retail. 3D printing filaments are available in a variety of colours and materials including ABS, PLA, Resin, Nylon and more, providing endless possibilities to suit your needs. 3D printing filaments are can be used for numerous projects such as:
FAQs
What material can be used in 3D Printing?
Various materials can be used for 3D printing which includes:
PLA, ABS plastic, polyamide (nylon), glass filled polyamide, stereolithography materials (epoxy resins), silver, titanium, steel, wax, photopolymers and polycarbonate.
Why Use PLA?
PLA (Polylactic Acid) filament is favoured in a wide range of industries for its versatile properties and selection of colours. PLA is a bio-degradable product, allowing it to naturally break down in a few months unlike other plastics that can take many years. As well as being non-toxic and environmentally friendly, PLA filament is very easy to print with making it a highly versatile material to print with.
How should I store the filament?
Once you have purchased your filament, it is important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommended.
관련된 링크들
- RS PRO 2.85 mm Black PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Blue Tough PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Grey Tough PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Red Tough PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black Tough PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm White Tough PLA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Random PLA 3D Printer Filament, 250 g
- RS PRO 2.85 mm PLA 3D Printer Filament, 1 kg