RS PRO 1.75 mm Matte Black PLA Matt 3D Printer Filament, 2.3 kg
- RS 제품 번호:
- 190-1938
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩73,640.00
재고있음
- 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩73,640.00 |
| 5 + | ₩69,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-1938
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Matte Black | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 2.3kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA Matt | |
| Printing Maximum Temperature | 215°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Matte Black | ||
For Use With Common Desktop 3D Printers | ||
Weight 2.3kg | ||
Diameter 1.75mm | ||
Printing Material PLA Matt | ||
Printing Maximum Temperature 215°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS PRO 1.75 mm Matte Black PLA Matt 3D Printer Filament, 2.3 kg
Looking for an organically sourced thermoplastic to use in your 3D printer? Our RS PRO Polylactic Acid (PLA) filament provides a hassle-free 3D printing experience as it flows smoothly out of the machine's nozzle with little to no warping.
PLA prints at a relatively low temperature, so it's less likely to clog during the printing process. You'll also get improved print speeds with this 1.75 mm filament because it takes little time to heat, allowing you to feed more material through. Matte PLA filaments are usually more abrasive so it's worth using a hardened steel nozzle for best results. The matte finish also reduces visible layer lines, resulting in excellent detail and smoothness.
As part of our RS PRO range, this product has been tested for safety. PLA is great for manufacturing food packaging and medical implants because it's derived from natural sources.
Features and Benefits
• Matte black colour
• Diameter of 1.75 mm
• For use with common desktop 3D printers
• PLA material type
• PLA Matt printing material
• Fused deposition modelling (FDM) printing technology
• Weight of 2.3 kg
관련된 링크들
- RS PRO 1.75 mm Matte Black PLA Matt 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Matte Black PLA Matt 3D Printer Filament, 1 kg
- RS PRO 1.75 mm PLA 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Black PLA 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Transparent PLA 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- Verbatim 1.75 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Orange PLA 3D Printer Filament, 1 kg