Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

79 / 177
  • RS 제품 번호 271-4096
  • 제조사 부품 번호 009074 T0-1-15023/E
개당
₩48,218.24
  • RS 제품 번호 263-7115
  • 제조사 부품 번호 C80.A213/GBA007.*ST
개당
₩793,642.00
  • RS 제품 번호 271-5648
  • 제조사 부품 번호 050980 T0-2-15907/Z/SVC(C,E,G-J)
개당
₩124,548.12
  • RS 제품 번호 288-7226
  • 제조사 부품 번호 K1F013QLH
개당
₩102,264.48
  • RS 제품 번호 271-4678
  • 제조사 부품 번호 015355 T0-6-15134/IVS
개당
₩142,034.00
  • RS 제품 번호 271-4458
  • 제조사 부품 번호 013446 T0-3-8228/XZ
개당
₩72,759.76
  • RS 제품 번호 271-5979
  • 제조사 부품 번호 092040 T5B-4-8419/E
개당
₩323,619.44
  • RS 제품 번호 204-7691
  • 제조사 부품 번호 RA01A12BSSMS0X
개당
₩43,202.40
  • RS 제품 번호 271-4007
  • 제조사 부품 번호 004145 T3-5-30/E
개당
₩222,729.24
  • RS 제품 번호 271-5507
  • 제조사 부품 번호 222868 T3-3-15423/I2
개당
₩185,048.40
  • RS 제품 번호 271-5534
  • 제조사 부품 번호 225339 TM-2-8221/IVS
개당
₩117,214.24
  • RS 제품 번호 271-4280
  • 제조사 부품 번호 011463 T0-2-15834/IVS
개당
₩73,876.48
  • RS 제품 번호 271-5812
  • 제조사 부품 번호 076423 T0-2-15907/IVS
개당
₩67,683.76
  • RS 제품 번호 271-6134
  • 제조사 부품 번호 096008 T5-4-8223/Z
개당
₩530,432.60
  • RS 제품 번호 271-5516
  • 제조사 부품 번호 222928 T5B-2-15169/I4/SVB
개당
₩318,049.00
  • RS 제품 번호 294-7765
  • 제조사 부품 번호 78628224 T0-3-15433/E/EZ-P1(RS294-7765)
개당
₩71,740.80
  • RS 제품 번호 273-6471
  • 제조사 부품 번호 199900 P1-40/EA/SVB-SW/N
개당
₩209,362.44
  • RS 제품 번호 271-6074
  • 제조사 부품 번호 094118 T5B-2-10/EA/SVB
개당
₩298,476.32
  • RS 제품 번호 271-5529
  • 제조사 부품 번호 225334 TM-1-8290/IVS
개당
₩70,349.60
  • RS 제품 번호 271-5176
  • 제조사 부품 번호 098862 T0-1-15541/E
개당
₩43,616.00
페이지 당 결과 수