Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

63 / 177
  • RS 제품 번호 271-4155
  • 제조사 부품 번호 009397 T0-1-8002/EZ
개당
₩46,798.84
  • RS 제품 번호 350-5390
  • 제조사 부품 번호 CHR10.A362/GBA001.*FT
개당
₩103,644.40
  • RS 제품 번호 271-4807
  • 제조사 부품 번호 016570 T3-1-15501/E
개당
₩83,082.84
  • RS 제품 번호 271-4780
  • 제조사 부품 번호 016145 T0-8-8364/Z
개당
₩160,916.72
  • RS 제품 번호 271-5385
  • 제조사 부품 번호 207278 T5-3-8901/I5/SVB-SW
개당
₩609,578.72
  • RS 제품 번호 271-5778
  • 제조사 부품 번호 071329 T3-3-8212/Z
개당
₩147,151.36
  • RS 제품 번호 271-5833
  • 제조사 부품 번호 079198 T0-3-15394/IVS
개당
₩80,157.56
  • RS 제품 번호 271-5228
  • 제조사 부품 번호 197474 T3-4-15682/SE2/SVB-SW
개당
₩589,447.68
  • RS 제품 번호 271-5604
  • 제조사 부품 번호 046130 TM-6-8370/EZ
개당
₩234,385.24
  • RS 제품 번호 271-4141
  • 제조사 부품 번호 009348 T0-1-170/E
개당
₩48,218.24
  • RS 제품 번호 271-5680
  • 제조사 부품 번호 055466 T0-3-8216/Z
개당
₩83,233.24
  • RS 제품 번호 243-937
  • 제조사 부품 번호 030452 TM-3-8222/EZ/S-J
개당
₩151,772.40
  • RS 제품 번호 271-6060
  • 제조사 부품 번호 093428 T0-4-8441/EZ
개당
₩82,135.32
  • RS 제품 번호 246-673
  • 제조사 부품 번호 186174 C22-WK-K02-P65
개당
₩125,894.20
  • RS 제품 번호 271-4072
  • 제조사 부품 번호 008235 T0-4-15700/EA/SVB
개당
₩130,699.48
  • RS 제품 번호 271-5036
  • 제조사 부품 번호 034105 T0-1-8240/E
개당
₩39,668.00
  • RS 제품 번호 271-4821
  • 제조사 부품 번호 016843 T0-3-15683/Z
개당
₩74,767.60
  • RS 제품 번호 271-5463
  • 제조사 부품 번호 218983 T0-3-8341/I1/SVB
개당
₩118,052.72
  • RS 제품 번호 271-3977
  • 제조사 부품 번호 003192 T0-2-15435/EZ
개당
₩55,337.80
  • RS 제품 번호 271-4387
  • 제조사 부품 번호 012416 T0-3-15006/E
개당
₩82,157.88
페이지 당 결과 수