Eaton 4 Position 90 °, Knob Actuator 20 A

Subtotal (1 unit)*

₩53,520.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩53,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-4155
제조사 부품 번호:
009397 T0-1-8002/EZ
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Center

Number of Positions

4

Number of Poles

1

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

50°C

Actuator Type

Knob

Contact Voltage

60V

Standards/Approvals

IEC/EN 60947

Hazardous Area Certification

No

Depth

48mm

Width

48mm

Length

96mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.

Size T0

Degree of protection Front IP65

Note

Eaton formerly known as Moeller

관련된 링크들