Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

61 / 177
  • RS 제품 번호 271-5192
  • 제조사 부품 번호 182433 T0-3-15683/I2H/MBS/SVB
개당
₩142,765.32
  • RS 제품 번호 271-6083
  • 제조사 부품 번호 094278 T5B-1-8200/EA/SVB-SW
개당
₩205,888.20
  • RS 제품 번호 271-5376
  • 제조사 부품 번호 207259 T5B-4-8903/I4-SI-SW
개당
₩465,931.68
  • RS 제품 번호 271-5543
  • 제조사 부품 번호 228291 T0-2-1/E/SVA(S)-RT
개당
₩190,274.80
  • RS 제품 번호 271-5775
  • 제조사 부품 번호 070131 TM-1-8290/E
개당
₩62,500.60
  • RS 제품 번호 271-5083
  • 제조사 부품 번호 041248 T0-3-15680/EA/SVB-SW
개당
₩98,245.04
  • RS 제품 번호 271-4512
  • 제조사 부품 번호 013768 T0-4-15700/Z
개당
₩108,009.76
  • RS 제품 번호 271-5585
  • 제조사 부품 번호 045497 TM-3-8299/EZ
개당
₩140,979.32
  • RS 제품 번호 271-4452
  • 제조사 부품 번호 013396 T0-3-8017/EZ
개당
₩77,662.80
  • RS 제품 번호 271-3953
  • 제조사 부품 번호 000982 T0-3-8426/E
개당
₩74,587.12
  • RS 제품 번호 352-244
  • 제조사 부품 번호 457846MA
개당
₩17,145.60
  • RS 제품 번호 899-8554
  • 제조사 부품 번호 MTL-21-20
개당
₩16,675.60
  • RS 제품 번호 271-4470
  • 제조사 부품 번호 013494 T0-3-8341/E
개당
₩74,587.12
  • RS 제품 번호 271-6133
  • 제조사 부품 번호 096006 T5-4-8234/E
개당
₩496,171.48
  • RS 제품 번호 276-1506
  • 제조사 부품 번호 16018
개당
₩299,425.72
  • RS 제품 번호 271-5481
  • 제조사 부품 번호 222601 T0-2-15169/I1/SVB
개당
₩104,373.84
  • RS 제품 번호 354-294
  • 제조사 부품 번호 K1D012ULH
개당
₩69,823.20
  • RS 제품 번호 271-4984
  • 제조사 부품 번호 024622 T0-2-8177/Z
개당
₩67,683.76
  • RS 제품 번호 271-4166
  • 제조사 부품 번호 009477 T0-1-8201/EZ
개당
₩46,798.84
  • RS 제품 번호 271-4507
  • 제조사 부품 번호 013707 T0-4-153/EZ
개당
₩102,309.60
페이지 당 결과 수