Eaton 7 Position 45 °, Toggle Actuator 100 A

Subtotal (1 unit)*

₩567,640.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩567,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-6133
제조사 부품 번호:
096006 T5-4-8234/E
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

7

Mount Type

Flush

Terminal Type

Screw

Number of Poles

1

Angle of Throw

45 °

IP Rating

IP65

Contact Current

100A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Contact Voltage

60V

Hazardous Area Certification

No

Width

88mm

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Depth

88mm

Length

141mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

Switch-disconnector according to IEC/EN 60947-3

Black thumb grip and front plate

Part group reference T5

Note

Eaton formerly known as Moeller

관련된 링크들