Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

50 / 177
  • RS 재고 번호 271-6044
  • 제조 부품 번호 092683 T3-6-8348/EA/SVB-SW
개당
₩265,721.08
  • RS 재고 번호 240-8989
  • 제조 부품 번호 9-1437624-6
개당가격(25개가 1트레이안에)
₩9,567.32
  • RS 재고 번호 352-200
  • 제조 부품 번호 457842/1/MA
개당
₩37,938.40
  • RS 재고 번호 271-4957
  • 제조 부품 번호 020734 T3-5-8531/Z
개당
₩210,706.64
  • RS 재고 번호 271-5114
  • 제조 부품 번호 045252 T3-4-8441/Z
개당
₩178,917.72
  • RS 재고 번호 271-5655
  • 제조 부품 번호 052346 T3-3-8222/E
개당
₩138,851.16
  • RS 재고 번호 271-4556
  • 제조 부품 번호 014022 T0-4-8417/Z
개당
₩98,953.80
  • RS 재고 번호 271-5166
  • 제조 부품 번호 098808 T5-1-102/EA/SVB
개당
₩272,430.80
  • RS 재고 번호 428-9500
  • 제조 부품 번호 MR-K112
개당
₩25,944.00
  • RS 재고 번호 271-4914
  • 제조 부품 번호 020044 T3-4-11/E
개당
₩187,671.00
  • RS 재고 번호 271-4142
  • 제조 부품 번호 009349 T0-1-170/EZ
개당
₩51,143.52
  • RS 재고 번호 265-7668
개당
₩47,733.20
  • RS 재고 번호 271-4772
  • 제조 부품 번호 016093 T0-8-15146/Z
개당
₩176,208.64
  • RS 재고 번호 271-4055
  • 제조 부품 번호 005651 T3-8-15152/EZ
개당
₩330,372.40
  • RS 재고 번호 271-4119
  • 제조 부품 번호 009226 T0-1-15332/E
개당
₩43,616.00
  • RS 재고 번호 271-5492
  • 제조 부품 번호 222674 T0-4-11/I1
개당
₩127,193.28
  • RS 재고 번호 896-7917
  • 제조 부품 번호 CKF1062
개당
₩11,900.40
  • RS 재고 번호 244-3604
  • 제조 부품 번호 CS-32-12ZETA
개당가격(500개가 1릴안에)
₩1,586.72
  • RS 재고 번호 244-4275
  • 제조 부품 번호 SH-7010MC
개당가격(2개가 1팩안에)
₩3,948.00
  • RS 재고 번호 269-9724
  • 제조 부품 번호 231972 ES-KMS1-T0
개당
₩17,615.60
페이지 당 결과 수