Eaton 1 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

₩49,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩49,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-4119
제조사 부품 번호:
009226 T0-1-15332/E
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Flush

Number of Positions

1

Number of Poles

2

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Actuator Type

Toggle

Maximum Operating Temperature

40°C

Length

76mm

Width

48mm

Hazardous Area Certification

No

Standards/Approvals

CSA, EN/IEC 60947

Depth

48mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 2P Pole and Throw Configuration, On-Off Cam Switch Type - 009226 T0-1-15332/E


This cam switch, ideal for controlling electrical circuits. Designed as a 2 pole unit, it supports a maximum current of 20A and a maximum operational voltage of 690V. It features a toggle actuator and offers a flush mounting option, making it highly versatile for various applications.

Features & Benefits


• 2 pole configuration for reliable dual circuit control

• On-off functionality ensures straightforward operation

• Toggle switch design accommodates safe manual control

• Rated for up to 690V, supporting high-voltage systems

• Screw terminal type facilitates easy wiring and installation

Applications


• Used as a motor disconnect switch in machinery

• Ideal for branch circuits and electrical control panels

• Suitable for flush mounting in control cabinets

• Utilised in industrial automation systems and machinery

What is the purpose of this cam switch in electrical applications?


This cam switch serves as a crucial control device, enabling the safe and effective switching of electrical circuits for various applications, including motor control and lighting.

How can the toggle mechanism enhance user experience?


The toggle mechanism allows for quick and convenient operation, making it easy for users to engage or disengage circuits with minimal effort.

What installation requirements should be considered?


It is essential to ensure a proper flush mount installation, with consideration of the environmental rating of IP65 for protection against water and dust ingress, thus ensuring longevity and reliability.

What is the significance of the maximum current rating?


The maximum current rating of 20A indicates the highest load the switch can efficiently handle while maintaining safety standards, making it suitable for demanding industrial environments.

How does this product withstand different environmental conditions?


The cam switch is designed to operate within a temperature range of -25°C to 50°C, ensuring reliable performance across various climatic conditions, thereby enhancing its usability in diverse settings.

Note

Eaton formerly known as Moeller

관련된 링크들