Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

5 / 177
  • RS 제품 번호 271-5332
  • 제조사 부품 번호 207184 T3-3-8216/I2
개당
₩185,048.40
  • RS 제품 번호 271-4902
  • 제조사 부품 번호 019869 T0-2-8231/IVS
개당
₩67,683.76
  • RS 제품 번호 271-4849
  • 제조사 부품 번호 018053 T0-1-15434/EZ
개당
₩46,864.64
  • RS 제품 번호 271-6021
  • 제조사 부품 번호 092299 T5B-3-8342/V/SVB-SW
개당
₩372,311.44
  • RS 제품 번호 271-5024
  • 제조사 부품 번호 031738 T0-3-15391/EZ
개당
₩74,587.12
  • RS 제품 번호 271-5356
  • 제조사 부품 번호 207228 T5B-3-8451/I4
개당
₩368,160.40
  • RS 제품 번호 156-038
  • 제조사 부품 번호 3VA9487-0GC11
개당
₩188,376.00
  • RS 제품 번호 218-046
  • 제조사 부품 번호 K10D012QCH
개당
₩73,865.20
  • RS 제품 번호 265-7691
개당
₩18,555.60
  • RS 제품 번호 271-4852
  • 제조사 부품 번호 018116 T3-2-15442/E
개당
₩107,041.56
  • RS 제품 번호 236-350
  • 제조사 부품 번호 CA10.A222/GBA001.*FT
개당
₩40,420.00
  • RS 제품 번호 271-4910
  • 제조사 부품 번호 020016 T3-3-8314/EZ
개당
₩141,926.84
  • RS 제품 번호 248-5579
  • 제조사 부품 번호 GX1651U
개당
₩34,404.00
  • RS 제품 번호 271-4297
  • 제조사 부품 번호 011558 T0-2-39/E
개당
₩65,166.44
  • RS 제품 번호 271-6082
  • 제조사 부품 번호 094272 T5B-1-8200/V/SVB-SW
개당
₩240,363.64
  • RS 제품 번호 271-6110
  • 제조사 부품 번호 095278 T5-5-8361/Z
개당
₩625,645.20
  • RS 제품 번호 271-6142
  • 제조사 부품 번호 096083 T5-4-15700/V/SVB
개당
₩604,288.40
  • RS 제품 번호 271-5209
  • 제조사 부품 번호 197440 T0-2-15679/SE1
개당
₩296,400.80
  • RS 제품 번호 271-5372
  • 제조사 부품 번호 207251 T5B-3-8342/I4-SI-SW
개당
₩401,173.20
  • RS 제품 번호 271-5927
  • 제조사 부품 번호 091422 T5B-7-8363/E
개당
₩488,126.96
페이지 당 결과 수