Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- RS 제품 번호:
- 271-5356
- 제조사 부품 번호:
- 207228 T5B-3-8451/I4
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩421,200.00
제조사가 재고 비축중
- 2027년 2월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩421,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-5356
- 제조사 부품 번호:
- 207228 T5B-3-8451/I4
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 60V | |
| Depth | 197mm | |
| Width | 160mm | |
| Standards/Approvals | IEC/EN 60947-3, CE, CSA, IEC/EN 60204, IEC/EN 60947, UL, VDE 0660 | |
| Hazardous Area Certification | No | |
| Length | 240mm | |
| Mechanical Life | 500000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 63A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 60V | ||
Depth 197mm | ||
Width 160mm | ||
Standards/Approvals IEC/EN 60947-3, CE, CSA, IEC/EN 60204, IEC/EN 60947, UL, VDE 0660 | ||
Hazardous Area Certification No | ||
Length 240mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 3P Pole Configuration, Changeover Cam Switch Type - 207228 T5B-3-8451/I4
This cam switch is a robust changeover device designed for industrial applications. This cam switch features a 3-pole configuration and is rated for a maximum current of 63A and a voltage of 690V. With dimensions of 240mm in length, 160mm in width, and a depth of 240mm, this surface mount cam switch offers convenience and versatility in installation.
Features & Benefits
• Designed for surface mounting for ease of installation
• Equipped with screw terminals for secure electrical connections
• Offers a smooth thumb grip for user-friendly operation
• Supports three distinct positions for operational flexibility
• Rated for 63A, ensuring powerful performance in demanding environments
• IP65 rated for protection against dust and water ingress
Applications
• Used for switching between two electrical circuits
• Suitable for motor disconnect in industrial settings
• Ideal for automatic or manual control in machinery
• Utilised in control panels requiring a compact, reliable switch
What is the maximum operating temperature for this switch?
The switch operates effectively within an ambient temperature range of -25°C to 40°C, ensuring functionality in diverse environments.
How does this cam switch ensure operational safety?
It includes a zero (off) position and complies with multiple international standards for safety, providing secure isolation between contacts.
What applications would benefit from the 63A rating?
This rating makes the switch suitable for applications requiring high power, such as motor circuits and heavy-duty equipment control.
What advantages does the screw terminal connection provide?
Screw terminal connections offer reliable electrical contact and facilitate easy installation and maintenance, reducing the risk of connection failure.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 63 A
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series