Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

42 / 177
  • RS 제품 번호 288-7234
  • 제조사 부품 번호 K30F003UP
개당
₩332,258.04
  • RS 제품 번호 271-4604
  • 제조사 부품 번호 014377 T3-3-15683/E
개당
₩138,851.16
  • RS 제품 번호 246-441
  • 제조사 부품 번호 186179 C22-WRK-K02-P65
개당
₩125,894.20
  • RS 제품 번호 271-5482
  • 제조사 부품 번호 222603 T0-2-15303/I1
개당
₩83,082.84
  • RS 제품 번호 271-4524
  • 제조사 부품 번호 013849 T0-4-45/E
개당
₩99,213.24
  • RS 제품 번호 293-7207
  • 제조사 부품 번호 C32.A271/GBA001.E
개당
₩203,867.20
  • RS 제품 번호 271-5259
  • 제조사 부품 번호 207065 T0-1-15322/I1
개당
₩67,490.12
  • RS 제품 번호 286-629
  • 제조사 부품 번호 FD01-FR10P-ST
5 미터가 들어있는 1트레이
₩13,742.80
  • RS 제품 번호 272-1352
  • 제조사 부품 번호 187112 M30C-FWRK4
개당
₩73,086.88
  • RS 제품 번호 271-4844
  • 제조사 부품 번호 017810 T3-2-15125/Z
개당
₩115,988.48
  • RS 제품 번호 204-7736
  • 제조사 부품 번호 RA011-0001
개당
₩18,593.20
  • RS 제품 번호 271-4041
  • 제조사 부품 번호 005299 T3-7-161/EZ
개당
₩295,530.36
  • RS 제품 번호 176-0918
개당가격(2개가 1봉지안에)
₩6,016.00
  • RS 제품 번호 271-4307
  • 제조사 부품 번호 011620 T0-2-8047/E
개당
₩59,208.72
  • RS 제품 번호 271-4707
  • 제조사 부품 번호 015592 TM-3-8232/EZ
개당
₩128,569.44
  • RS 제품 번호 263-7109
  • 제조사 부품 번호 C42.A213/GBA007.*ST
개당
₩482,972.00
  • RS 제품 번호 266-0304
  • 제조사 부품 번호 0 274 02
개당
₩93,281.84
  • RS 제품 번호 271-5044
  • 제조사 부품 번호 035761 T3-3-8244/E
개당
₩138,851.16
  • RS 제품 번호 271-4015
  • 제조사 부품 번호 004214 T3-6-104/E
개당
₩257,569.40
  • RS 제품 번호 265-7685
개당
₩95,485.20
페이지 당 결과 수