Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

41 / 177
Better World
  • RS 제품 번호 212-4737
  • 제조사 부품 번호 K1F006NX
개당
₩216,895.60
  • RS 제품 번호 246-664
  • 제조사 부품 번호 186098 C22-WK-K10-P1
개당
₩104,212.16
  • RS 제품 번호 271-5909
  • 제조사 부품 번호 090957 T5B-9-8365/E
개당
₩598,932.28
  • RS 제품 번호 271-4916
  • 제조사 부품 번호 020102 T3-4-15067/E
개당
₩187,671.00
  • RS 제품 번호 271-4633
  • 제조사 부품 번호 014952 T0-5-8345/E
개당
₩105,642.84
  • RS 제품 번호 271-6037
  • 제조사 부품 번호 092419 T5B-3-2/Z
개당
₩289,636.56
  • RS 제품 번호 211-8388
  • 제조사 부품 번호 K63F003UP
개당
₩841,563.20
  • RS 제품 번호 103-8431
  • 제조사 부품 번호 038847 T0-2-8221/E
개당
₩53,410.80
  • RS 제품 번호 271-4028
  • 제조사 부품 번호 004350 T3-6-15898/E
개당
₩257,569.40
  • RS 제품 번호 156-032
  • 제조사 부품 번호 3VA9487-0GC15
개당
₩216,237.60
  • RS 제품 번호 271-4732
  • 제조사 부품 번호 015757 T0-6-8455/Z
개당
₩129,817.76
  • RS 제품 번호 224-2292
  • 제조사 부품 번호 MR50-A21A-B116
개당
₩62,904.80
  • RS 제품 번호 271-4185
  • 제조사 부품 번호 009795 T0-1-8330/E
개당
₩44,069.08
  • RS 제품 번호 271-5349
  • 제조사 부품 번호 207213 T3-4-8344/I2/SVB-SW
개당
₩231,503.20
  • RS 제품 번호 252-7524
  • 제조사 부품 번호 DS-211-RT2
개당
₩82,663.60
  • RS 제품 번호 218-2907
  • 제조사 부품 번호 3RV2936-3B
개당
₩374,984.80
  • RS 제품 번호 665-859
  • 제조사 부품 번호 PT6510
개당
₩22,240.40
  • RS 제품 번호 340-257
  • 제조사 부품 번호 CG4.A324/GBA123.EF
개당
₩42,807.60
  • RS 제품 번호 103-8417
  • 제조사 부품 번호 022245 T0-1-15431/EZ
개당
₩37,543.60
  • RS 제품 번호 125-611
  • 제조사 부품 번호 172961 T3-2-2092CH/I2/SVB-SW-SI-CHF-230V
개당
₩270,105.24
페이지 당 결과 수