Subtotal (1 unit)*
₩61,100.00
일시적 품절
- 2026년 11월 24일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩61,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 103-8431
- 제조사 부품 번호:
- 038847 T0-2-8221/E
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cam Switch | |
| Series | T0 | |
| Electrical Phase | 1, 3 | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V ac | |
| Width | 90mm | |
| Length | 48mm | |
| Standards/Approvals | CSA-C22.2 No. 94, CSA, CE marking, IEC/EN 60947-3, IEC/EN 60204, UL, UL 508, VDE 0660, CSA-C22.2 No. 14-05, IEC/EN 60947 | |
| Depth | 48mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cam Switch | ||
Series T0 | ||
Electrical Phase 1, 3 | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V ac | ||
Width 90mm | ||
Length 48mm | ||
Standards/Approvals CSA-C22.2 No. 94, CSA, CE marking, IEC/EN 60947-3, IEC/EN 60204, UL, UL 508, VDE 0660, CSA-C22.2 No. 14-05, IEC/EN 60947 | ||
Depth 48mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, DPST Pole and Throw Configuration - 038847 T0-2-8221/E
This cam switch is designed for reliable changeover operations in electrical systems. As a DPST option, it offers a maximum current capacity of 20A and operates at voltages up to 690V AC. Measuring 86mm x 48mm x 86mm, it features a short thumb grip actuator and is suitable for flush mounting.
Features & Benefits
• DPST configuration allows for versatile switching applications
• Changeover functionality ensures the correct power routing
• Rated for 20A, suitable for various industrial uses
• IP65 protection for dust and water resistance
• Screw terminal design simplifies electrical connections
• High performance at 690V AC enhances operational efficiency
Applications
• Used for controlling machinery and equipment in industrial environments
• Suitable for switchgear requiring robust operation
• Ideal for automated systems needing reliable power switching
• Utilised in electrical panel installations for enhanced control
What are the weatherproof characteristics of this device?
The product is rated IP65, making it resistant to dust and limited exposure to water, ensuring reliable operation in various environments.
How does the switching mechanism enhance functionality in everyday use?
The maintained switching performance enables consistent power delivery and prevents accidental changes, which is essential for critical industrial applications.
What terminal types are compatible with this switch?
The switch utilises screw terminals, accommodating solid and stranded wires, enhancing versatility in installation.
What is the operational temperature range for this product?
It operates effectively between -25°C and +50°C, ensuring reliability in diverse climatic conditions.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 32 A
- Eaton 4 Position 90 °, Toggle Actuator 32 A
- Eaton 3 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Toggle Actuator 63 A