Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

32 / 177
  • RS 제품 번호 293-7162
  • 제조사 부품 번호 C26.A271/GBA001.E
개당
₩161,191.20
  • RS 제품 번호 484-910
  • 제조사 부품 번호 428527320908
개당
₩154,989.08
  • RS 제품 번호 271-5264
  • 제조사 부품 번호 207071 T0-1-15434/I1
개당
₩67,490.12
  • RS 제품 번호 288-7228
  • 제조사 부품 번호 K1K015U
개당
₩256,031.56
  • RS 제품 번호 161-5114
  • 제조사 부품 번호 MH00L1NZQD
개당
₩33,313.60
  • RS 제품 번호 442-030
  • 제조사 부품 번호 52-929.9
개당
₩11,956.80
  • RS 제품 번호 271-4859
  • 제조사 부품 번호 018367 T3-2-8150/E
개당
₩107,041.56
  • RS 제품 번호 103-8443
  • 제조사 부품 번호 091047 T0-3-8401/E
개당
₩136,788.80
  • RS 제품 번호 276-1597
  • 제조사 부품 번호 GS2AH220
개당
₩184,429.88
  • RS 제품 번호 286-622
  • 제조사 부품 번호 FD01-FC10H-ST
5 미터가 들어있는 1트레이
₩17,183.20
  • RS 제품 번호 271-4992
  • 제조사 부품 번호 026985 T0-3-8451/IVS
개당
₩83,233.24
  • RS 제품 번호 273-6523
  • 제조사 부품 번호 199952 P1-40/V/SVB
개당
₩194,136.32
  • RS 제품 번호 271-5941
  • 제조사 부품 번호 091730 T5B-6-8347/V/SVB
개당
₩550,714.04
  • RS 제품 번호 289-1605
  • 제조사 부품 번호 2CCA703046R0001
개당
₩49,257.88
  • RS 제품 번호 271-4151
  • 제조사 부품 번호 009377 T0-1-79/EZ
개당
₩51,143.52
  • RS 제품 번호 271-4510
  • 제조사 부품 번호 013761 T0-4-15700/E
개당
₩99,213.24
  • RS 제품 번호 866-0275
  • 제조사 부품 번호 CK1061
개당가격(5개가 1봉지안에)
₩11,234.88
  • RS 제품 번호 248-5602
  • 제조사 부품 번호 GX4010U
개당
₩118,289.60
  • RS 제품 번호 155-8819
  • 제조사 부품 번호 A20403RNCG
개당가격(50개가 1트레이안에)
₩17,602.44
  • RS 제품 번호 271-5287
  • 제조사 부품 번호 207099 T0-2-15921/I1
개당
₩82,909.88
페이지 당 결과 수