ABB 25 A

Subtotal (1 unit)*

₩55,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩55,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
289-1605
제조사 부품 번호:
2CCA703046R0001
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Cam Switch

Series

E213

Mount Type

Surface

Number of Poles

2

IP Rating

IP20

Minimum Operating Temperature

-40°C

Contact Current

25A

Maximum Operating Temperature

55°C

Contact Voltage

250V ac

Standards/Approvals

ISO 5748

Hazardous Area Certification

No

Length

85mm

Width

18mm

Depth

68mm

Mechanical Life

10000Cycles

제외

COO (Country of Origin):
CH
The ABB change over switch is a reliable and efficient solution for electrical distribution boards, with a rated current of 25 A and a voltage rating of 250 V AC, this switch is designed to provide seamless functionality and durability. The grey color adds a sleek and modern touch to any installation.

Rated current of 25 A for efficient power distribution

voltage rating of 250 Vac for reliable performance

Double interrupting contacts for added safety

Sealable in the on and off positions for security

Modular design with versatile connecting capacities for flexibility

RoHS compliant and environmentally friendly construction

Compact dimensions for space saving installations

관련된 링크들