Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

24 / 177
  • RS 제품 번호 271-5666
  • 제조사 부품 번호 053096 T0-1-15352/E
개당
₩44,069.08
  • RS 제품 번호 219-3693
  • 제조사 부품 번호 CK3090
개당
₩5,903.20
  • RS 제품 번호 244-4204
  • 제조사 부품 번호 SA-7050TA
개당가격(2개가 1테이프안에)
₩5,104.20
  • RS 제품 번호 271-5040
  • 제조사 부품 번호 034112 T0-2-15323/Z
개당
₩64,391.88
  • RS 제품 번호 271-5545
  • 제조사 부품 번호 231933 T0-3-8901/EA/SVB-SW
개당
₩106,396.72
  • RS 제품 번호 271-5039
  • 제조사 부품 번호 034109 T0-3-15423/E
개당
₩71,554.68
  • RS 제품 번호 271-5934
  • 제조사 부품 번호 091694 T5B-6-8481/E
개당
₩433,133.20
  • RS 제품 번호 271-4794
  • 제조사 부품 번호 016189 T0-8-8487/IVS
개당
₩160,916.72
  • RS 제품 번호 119-323
  • 제조사 부품 번호 K150H004UP
개당
₩2,844,968.28
  • RS 제품 번호 271-4545
  • 제조사 부품 번호 013997 T0-4-8343/V/SVB
개당
₩144,055.00
  • RS 제품 번호 271-4999
  • 제조사 부품 번호 027011 T0-4-15682/V/SVB-SW
개당
₩130,656.24
  • RS 제품 번호 271-5700
  • 제조사 부품 번호 057843 T0-3-15513/Z
개당
₩83,233.24
  • RS 제품 번호 271-4869
  • 제조사 부품 번호 018528 T3-2-8515/EZ
개당
₩110,224.40
  • RS 제품 번호 271-5765
  • 제조사 부품 번호 068957 T3-5-8369/Z
개당
₩210,576.92
  • RS 제품 번호 271-4209
  • 제조사 부품 번호 010381 T0-2-15452/Z
개당
₩60,671.36
  • RS 제품 번호 257-9558
  • 제조사 부품 번호 78627324 T0-4-8223/E/EZ-P1(RS257-9558)
개당
₩91,349.20
  • RS 제품 번호 271-5776
  • 제조사 부품 번호 070132 TM-5-8281/E
개당
₩167,959.20
  • RS 제품 번호 218-204
  • 제조사 부품 번호 K10F013NCH
개당
₩109,303.20
  • RS 제품 번호 271-4996
  • 제조사 부품 번호 026994 T0-1-15511/IVS
개당
₩52,519.68
  • RS 제품 번호 271-5806
  • 제조사 부품 번호 074877 TM-2-8292/E
개당
₩93,642.80
페이지 당 결과 수