Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

19 / 177
  • RS 제품 번호 271-4992
  • 제조사 부품 번호 026985 T0-3-8451/IVS
개당
₩83,233.24
  • RS 제품 번호 252-3580
  • 제조사 부품 번호 43304104
개당
₩329,097.76
  • RS 제품 번호 271-4896
  • 제조사 부품 번호 019399 T3-3-8151/EZ
개당
₩141,926.84
Better World
  • RS 제품 번호 257-1223
  • 제조사 부품 번호 K1B011UCH
개당
₩47,808.40
  • RS 제품 번호 332-206
  • 제조사 부품 번호 78819008 T0-3-15423/E/EZ-P1(RS332-206)
개당
₩73,188.40
  • RS 제품 번호 155-8943P
  • 제조사 부품 번호 A11442MNZB
개당(트레이에 담겨 공급됨)
₩34,328.80
  • RS 제품 번호 271-3946
  • 제조사 부품 번호 000900 T0-5-15876/EZ
개당
₩108,504.20
  • RS 제품 번호 320-742
  • 제조사 부품 번호 CK1042
개당
₩4,455.60
  • RS 제품 번호 271-5152
  • 제조사 부품 번호 098176 T0-3-8244/EZ
개당
₩77,619.56
  • RS 제품 번호 269-9744
  • 제조사 부품 번호 088685 T0-2-8230/E
개당
₩43,785.20
  • RS 제품 번호 271-5159
  • 제조사 부품 번호 098203 T0-6-8348/Z
개당
₩129,387.24
  • RS 제품 번호 320-180
  • 제조사 부품 번호 CK1024
개당
₩4,305.20
  • RS 제품 번호 223-8133
  • 제조사 부품 번호 35-202
개당
₩78,678.00
  • RS 제품 번호 271-5200
  • 제조사 부품 번호 197386 T0-1-8210/SE1
개당
₩320,177.16
  • RS 제품 번호 263-7020
  • 제조사 부품 번호 C26.A211/GBA006.*PF
개당
₩110,450.00
  • RS 제품 번호 441-692
  • 제조사 부품 번호 61-9028.60
개당
₩20,247.60
  • RS 제품 번호 223-8148
  • 제조사 부품 번호 35-511-100-R
개당
₩173,317.20
  • RS 제품 번호 244-3609
  • 제조사 부품 번호 CS-4-13NTB
개당가격(2개가 1테이프안에)
₩3,271.20
  • RS 제품 번호 347-082
  • 제조사 부품 번호 KCG3Y
개당
₩67,196.84
  • RS 제품 번호 271-5494
  • 제조사 부품 번호 222694 T0-4-15132/I1
개당
₩127,193.28
페이지 당 결과 수