Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

145 / 177
  • RS 제품 번호 175-9867
개당가격(20개가 1릴안에)
₩5,365.52
  • RS 제품 번호 244-4249
  • 제조사 부품 번호 SC-2110W
개당가격(50개가 1트레이안에)
₩3,335.12
  • RS 제품 번호 271-4688
  • 제조사 부품 번호 015414 T0-6-15249/E
개당
₩133,237.48
  • RS 제품 번호 271-4690
  • 제조사 부품 번호 015418 T0-6-15249/Z
개당
₩142,034.00
  • RS 제품 번호 271-5483
  • 제조사 부품 번호 222605 T0-2-15442/I1
개당
₩83,082.84
  • RS 제품 번호 271-4473
  • 제조사 부품 번호 013509 T0-3-8622/E
개당
₩74,587.12
  • RS 제품 번호 222-5964
  • 제조사 부품 번호 CA10.A216/GBA001.*FT
개당
₩39,630.40
  • RS 제품 번호 271-4827
  • 제조사 부품 번호 016932 T3-1-8002/E
개당
₩75,662.48
  • RS 제품 번호 271-5096
  • 제조사 부품 번호 043601 T0-3-15423/Z
개당
₩80,157.56
  • RS 제품 번호 271-4680
  • 제조사 부품 번호 015359 T0-6-15140/EZ
개당
₩136,356.40
  • RS 제품 번호 252-536
  • 제조사 부품 번호 218150 T0-2-15042/I1
개당
₩99,841.16
  • RS 제품 번호 271-4839
  • 제조사 부품 번호 017644 T3-1-93/E
개당
₩75,662.48
  • RS 제품 번호 223-8146
  • 제조사 부품 번호 35-414-130-R-902
개당
₩231,221.20
  • RS 제품 번호 271-4579
  • 제조사 부품 번호 014140 T0-5-15144/E
개당
₩116,246.04
  • RS 제품 번호 271-4463
  • 제조사 부품 번호 013457 T0-3-8261/E
개당
₩74,587.12
  • RS 제품 번호 271-5691
  • 제조사 부품 번호 057194 T0-5-8237/E
개당
₩105,321.36
  • RS 제품 번호 737-3825
  • 제조사 부품 번호 R2AB1322C12N
개당
₩58,505.60
  • RS 제품 번호 271-4095
  • 제조사 부품 번호 009068 T0-1-15002/E
개당
₩48,218.24
  • RS 제품 번호 821-1258P
  • 제조사 부품 번호 481RV12172100
개당(트레이에 담겨 공급됨)
₩29,873.20
  • RS 제품 번호 271-4597
  • 제조사 부품 번호 014216 T0-5-15250/EZ
개당
₩119,192.00
페이지 당 결과 수