Eaton 4 Position 90 °, Toggle Actuator 20 A
- RS 제품 번호:
- 252-536
- 제조사 부품 번호:
- 218150 T0-2-15042/I1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩113,020.00
제조사가 재고 비축중
- 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩113,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-536
- 제조사 부품 번호:
- 218150 T0-2-15042/I1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 1, 3 | |
| Number of Positions | 4 | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V ac | |
| Length | 137mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE, VDE 0660, IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3 | |
| Width | 8mm | |
| Depth | 102mm | |
| Mechanical Life | 400000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 1, 3 | ||
Number of Positions 4 | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V ac | ||
Length 137mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE, VDE 0660, IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3 | ||
Width 8mm | ||
Depth 102mm | ||
Mechanical Life 400000Operations | ||
제외
- COO (Country of Origin):
- GB
The Eaton innovative ON-OFF switch from The Eaton Moeller series T0 combines reliable performance with modern design, making it ideal for diverse industrial applications. Engineered for surface mounting, the switch is rated for 20 A, accommodating a range of electrical setups. Designed with user convenience in mind, it features a maintained operation, allowing for easy control with its intuitive toggle actuator. Its robust construction ensures durability, while the IP65 protection rating guarantees reliable performance even in challenging environments. With a sleek front plate and black thumb grip, this switch not only performs well but also enhances the aesthetic of the installation. Designed to meet stringent industry standards, this switch offers peace of mind in safety and reliability, marked by its compliance with IEC/EN and VDE certifications.
Manufactured for surface mounting, ensuring easy installation
Fitted with a clear, intuitive toggle for effortless operation
Robust construction provides enhanced durability for demanding applications
High degree of protection against dust and water, safeguarding internal components
Designed to endure mechanical shocks, ensuring reliability in varied settings
Provides a clear visual indication of the switch position
Optimised for operational efficiency with a rated operating voltage of up to 690 V
Meets multiple international safety and performance standards
관련된 링크들
- Eaton 4 Position 90 °, Toggle Actuator 32 A
- Eaton 4 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Toggle Actuator 20 A
- Eaton 5 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 90 °, Rotary Actuator 20 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 6 Position 90 °, Toggle Actuator 20 A