Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

141 / 177
  • RS 제품 번호 271-4448
  • 제조사 부품 번호 013337 T0-3-38/IVS
개당
₩90,997.64
  • RS 제품 번호 271-4101
  • 제조사 부품 번호 009092 T0-1-15046/E
개당
₩48,218.24
  • RS 제품 번호 271-4676
  • 제조사 부품 번호 015353 T0-6-15134/E
개당
₩133,237.48
  • RS 제품 번호 271-4084
  • 제조사 부품 번호 008828 T3-3-15259/EA/SVB
개당
₩184,187.36
  • RS 제품 번호 263-7070
  • 제조사 부품 번호 CA10.A213.*PF1.GB21
개당
₩64,502.80
  • RS 제품 번호 271-4149
  • 제조사 부품 번호 009375 T0-1-78/Z
개당
₩56,930.16
  • RS 제품 번호 332-228
  • 제조사 부품 번호 78819010 T0-3-8007/E/EZ-P1(RS332-228)
개당
₩76,290.40
  • RS 제품 번호 271-4046
  • 제조사 부품 번호 005561 T3-7-8349/E
개당
₩264,969.08
  • RS 제품 번호 271-5652
  • 제조사 부품 번호 050985 T3-2-15907/E/SVA(C,E,G-J)
개당
₩255,915.00
  • RS 제품 번호 788-5148P
  • 제조사 부품 번호 ACCRFBOUTON41JF
개(봉지에 담겨 공급됨)
₩152,693.60
  • RS 제품 번호 271-5077
  • 제조사 부품 번호 041227 T0-1-15401/EZ
개당
₩45,358.76
  • RS 제품 번호 231-3554
  • 제조사 부품 번호 3LD9284-3D
개당
₩27,278.80
  • RS 제품 번호 271-4802
  • 제조사 부품 번호 016318 T3-1-102/E-RT
개당
₩71,769.00
  • RS 제품 번호 271-6118
  • 제조사 부품 번호 095796 T0-2-8060/E
개당
₩59,274.52
  • RS 제품 번호 271-5004
  • 제조사 부품 번호 028642 T3-3-8243/E
개당
₩138,851.16
  • RS 제품 번호 244-4205
  • 제조사 부품 번호 SA-7050TB
개당가격(500개가 1릴안에)
₩3,060.64
  • RS 제품 번호 271-4661
  • 제조사 부품 번호 015226 TM-1-8240/EZ
개당
₩78,952.48
  • RS 제품 번호 352-4701
  • 제조사 부품 번호 SA7010B
개당
₩7,614.00
  • RS 제품 번호 271-5901
  • 제조사 부품 번호 088711 T0-6-8348/EZ
개당
₩123,839.36
  • RS 제품 번호 271-5993
  • 제조사 부품 번호 092105 T5B-4-8223/Z
개당
₩357,880.56
페이지 당 결과 수